| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| K2000F13 | Littelfuse Inc | Check for Price | SIDAC, 215V V(BO) Max, TO-202AB | K2000F13 vs K2000F13 |
Part Details for K2000F13 by Teccor
Results Overview of K2000F13 by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K2000F13 Information
K2000F13 by Teccor is an SIDAC.
SIDACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
US Tariff Estimator: K2000F13 by Teccor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
K2000F13 Part Data Attributes
|
|
K2000F13
Teccor
Buy Now
Datasheet
|
Compare Parts:
K2000F13
Teccor
SIDAC, 215V V(BO) Max, TO-202AB
|
| Part Life Cycle Code | Transferred | |
| Part Package Code | SFM | |
| Package Description | Flange Mount, R-Psfm-T2 | |
| Pin Count | 3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Breakover Voltage-Max | 215 V | |
| Configuration | Single | |
| Holding Current-Nom | 60 Ma | |
| JEDEC-95 Code | TO-202AB | |
| JESD-30 Code | R-PSFM-T2 | |
| Non-Repetitive Pk On-state Cur | 20 A | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Trigger Device Type | Sidac |
Alternate Parts for K2000F13
This table gives cross-reference parts and alternative options found for K2000F13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K2000F13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.