Part Details for K22XHT-EBS-NJM15 by Kycon Inc
Overview of K22XHT-EBS-NJM15 by Kycon Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL5903-EVALZ | Analog Devices | ADL5903 EB | |
EVAL-ADXRS800Z-M | Analog Devices | EB - ADXRS800 MOTHERBOARD EVAL | |
EVAL-ADXL313-Z | Analog Devices | EB Digital Output |
Part Details for K22XHT-EBS-NJM15
K22XHT-EBS-NJM15 CAD Models
K22XHT-EBS-NJM15 Part Data Attributes
|
K22XHT-EBS-NJM15
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
K22XHT-EBS-NJM15
Kycon Inc
D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.43 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 13 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED RIVET | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for K22XHT-EBS-NJM15
This table gives cross-reference parts and alternative options found for K22XHT-EBS-NJM15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K22XHT-EBS-NJM15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K22XHT-EBS-NR15 | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | Kycon Inc | K22XHT-EBS-NJM15 vs K22XHT-EBS-NR15 |
K22XHT-EBS-NVJ15 | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | Kycon Inc | K22XHT-EBS-NJM15 vs K22XHT-EBS-NVJ15 |
K22XHT-EBS-N15 | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | Kycon Inc | K22XHT-EBS-NJM15 vs K22XHT-EBS-N15 |
K22XHT-EBS-NJ15 | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | Kycon Inc | K22XHT-EBS-NJM15 vs K22XHT-EBS-NJ15 |
K22XHT-EBS-NVR15 | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | Kycon Inc | K22XHT-EBS-NJM15 vs K22XHT-EBS-NVR15 |
K22XHT-EBS-NV15 | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | Kycon Inc | K22XHT-EBS-NJM15 vs K22XHT-EBS-NV15 |