Part Details for K2ABJSCADA by OTTO Engineering Inc
Results Overview of K2ABJSCADA by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K2ABJSCADA Information
K2ABJSCADA by OTTO Engineering Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for K2ABJSCADA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
999-K2ABJSCADA
|
Mouser Electronics | Rocker Switches RockerSwitch 1C1/3C8 NONE 2-C1/4-C2 DPDT RoHS: Compliant | 0 |
|
$17.5700 / $24.3300 | Order Now |
|
|
Onlinecomponents.com | Sealed Rocker Switch, Illuminated, Single or Double Pole COO: United States RoHS: Compliant | 0 |
|
$15.4700 / $22.6700 | Buy Now |
|
DISTI #
000000000000708097
|
Sager | Rocker Switches RockerSwitch 1C1/3C8 NONE 2-C1/4-C2 DPDT Min Qty: 1 | 0 |
|
$14.0600 / $22.6700 | Buy Now |
US Tariff Estimator: K2ABJSCADA by OTTO Engineering Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
K2ABJSCADA Part Data Attributes
|
|
K2ABJSCADA
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
K2ABJSCADA
OTTO Engineering Inc
Rocker Switch, DPDT, Momentary, 16A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.40 | |
| Actuator Type | Rocker | |
| Body Breadth | 26.92 Mm | |
| Body Height | 26.67 Mm | |
| Body Length or Diameter | 27.18 Mm | |
| Contact (AC) Max Rating R Load | 16a@115vac | |
| Contact Current(AC)-Max | 16 A | |
| Contact Current(DC)-Max | 16 A | |
| Contact (DC) Max Rating R Load | 16a@28vdc | |
| Contact Voltage(AC)-Max | 115 V | |
| Contact Voltage(DC)-Max | 28 V | |
| Electrical Life | 25000 Cycle(S) | |
| Illumination | Green Led | |
| Mounting Feature | Panel Mount | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Sealing | Ip68 | |
| Surface Mount | No | |
| Switch Action | Momentary | |
| Switch Function | Dpdt | |
| Switch Type | Rocker Switch | |
| Termination Type | Quick Connect |