Part Details for K30-3C0SE20MR by Kyocera AVX Components
Overview of K30-3C0SE20MR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K30-3C0SE20MR
K30-3C0SE20MR CAD Models
K30-3C0SE20MR Part Data Attributes
|
K30-3C0SE20MR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
K30-3C0SE20MR
Kyocera AVX Components
CMOS Output Clock Oscillator, 20MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRISTATE ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5mm x 3.2mm x 1mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for K30-3C0SE20MR
This table gives cross-reference parts and alternative options found for K30-3C0SE20MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K30-3C0SE20MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
530PA20M0000DGR | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | K30-3C0SE20MR vs 530PA20M0000DGR |
SM99321C3A@20.000000MHZ | CMOS Output Clock Oscillator, 20MHz Nom | MMD | K30-3C0SE20MR vs SM99321C3A@20.000000MHZ |
531PA20M0000DGR | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | K30-3C0SE20MR vs 531PA20M0000DGR |
SM99221C5A@20.000000MHZ | CMOS Output Clock Oscillator, 20MHz Nom | MMD | K30-3C0SE20MR vs SM99221C5A@20.000000MHZ |
8NE-20.000MBM-T | CMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN | TXC Corporation | K30-3C0SE20MR vs 8NE-20.000MBM-T |
532CA000157BG | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | K30-3C0SE20MR vs 532CA000157BG |
8NE-20.000MBE-T | CMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN | TXC Corporation | K30-3C0SE20MR vs 8NE-20.000MBE-T |
NZ2520SB-20.000000M-NSA3415B | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT PACKAGE-4 | Nihon Dempa Kogyo Co Ltd | K30-3C0SE20MR vs NZ2520SB-20.000000M-NSA3415B |
SM7745HEV-20.0M | CMOS Output Clock Oscillator, 0.8MHz Min, 69.9MHz Max, 20MHz Nom, CMOS, ROHS COMPLIANT, CERAMIC, LCC-4 | Pletronics Inc | K30-3C0SE20MR vs SM7745HEV-20.0M |
532CA000157BGR | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | K30-3C0SE20MR vs 532CA000157BGR |