Part Details for K30-3CUSE32MR by Kyocera AVX Components
Overview of K30-3CUSE32MR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K30-3CUSE32MR
K30-3CUSE32MR CAD Models
K30-3CUSE32MR Part Data Attributes:
|
K30-3CUSE32MR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
K30-3CUSE32MR
Kyocera AVX Components
CMOS Output Clock Oscillator, 32MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRISTATE ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5mm x 3.2mm x 1mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for K30-3CUSE32MR
This table gives cross-reference parts and alternative options found for K30-3CUSE32MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K30-3CUSE32MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K30-3CUSE27MR | CMOS Output Clock Oscillator, 27MHz Nom | Kyocera AVX Components | K30-3CUSE32MR vs K30-3CUSE27MR |
ASFLMB-30.000MHZ-LR-T | MEMS OSC XO 30.0000MHZ LVCMOS | Abracon Corporation | K30-3CUSE32MR vs ASFLMB-30.000MHZ-LR-T |