Part Details for MO-9000AE-7F-EE-30M0000000 by Microchip Technology Inc
Overview of MO-9000AE-7F-EE-30M0000000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for MO-9000AE-7F-EE-30M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MO-9000AE-7F-EE-30M0000000-ND
|
DigiKey | MEMS BASED XO +3.3 VDC -40C TO + Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
MO-9000AE-7F-EE-30M0000000
|
Microchip Technology Inc | MO-9000AE-7F-EE-30M0000000, Projected EOL: 2044-01-28 RoHS: Compliant pbFree: Yes |
25 Alternates Available |
|
$3.3700 / $5.0600 | Buy Now |
Part Details for MO-9000AE-7F-EE-30M0000000
MO-9000AE-7F-EE-30M0000000 CAD Models
MO-9000AE-7F-EE-30M0000000 Part Data Attributes
|
MO-9000AE-7F-EE-30M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MO-9000AE-7F-EE-30M0000000
Microchip Technology Inc
CMOS Output Clock Oscillator, 30MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | EIA STD PACKAGE SIZE 2520, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Low Current-Max | 4 mA | |
Package Equivalence Code | SOLCC4,.1,43 | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for MO-9000AE-7F-EE-30M0000000
This table gives cross-reference parts and alternative options found for MO-9000AE-7F-EE-30M0000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO-9000AE-7F-EE-30M0000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K30-3CUSE32MR | CMOS Output Clock Oscillator, 32MHz Nom | Kyocera AVX Components | MO-9000AE-7F-EE-30M0000000 vs K30-3CUSE32MR |
EMRA33G2H-29.4912M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) | Ecliptek Corporation | MO-9000AE-7F-EE-30M0000000 vs EMRA33G2H-29.4912M |
EMRA33G2H-29.4912MTR | CRYSTAL OSCILLATOR, CLOCK, 29.4912 MHz, CMOS OUTPUT | Ecliptek Corporation | MO-9000AE-7F-EE-30M0000000 vs EMRA33G2H-29.4912MTR |
ASFLMB-30.000MHZ-LR-T | MEMS OSC XO 30.0000MHZ LVCMOS | Abracon Corporation | MO-9000AE-7F-EE-30M0000000 vs ASFLMB-30.000MHZ-LR-T |
EMRA35G2H-30.000MTR | CRYSTAL OSCILLATOR, CLOCK, 30 MHz, CMOS OUTPUT | Ecliptek Corporation | MO-9000AE-7F-EE-30M0000000 vs EMRA35G2H-30.000MTR |
EMRA35G2H-30.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) | Ecliptek Corporation | MO-9000AE-7F-EE-30M0000000 vs EMRA35G2H-30.000M |