Memory
K3N6U1000F-GC12
Samsung Semiconductor
Description: MASK ROM, 2MX16, 120ns, CMOS, PDSO44, 0.600 INCH, SOP-44

Overview of K3N6U1000F-GC12 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for K3N6U1000F-GC12 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K3N6U1000F-GC12 by Samsung Semiconductor

K3N6U1000F-GC12
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SOIC
Package Description
SOP, SOP44,.63
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
120 ns
Alternate Memory Width
8
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
28.5 mm
Memory Density
33554432 bit
Memory IC Type
MASK ROM
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP44,.63
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.1 mm
Standby Current-Max
0.00003 A
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
3.3 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
12.6 mm
Want to compare parts?
  1. K3N6U1000F-GC12
    Samsung Semiconductor
    MASK ROM, 2MX16, 120ns, CMOS, PDSO44, 0.600 INCH, SOP-44
    VS

Alternate Parts for K3N6U1000F-GC12

This table gives cross-reference parts and alternative options found for K3N6U1000F-GC12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K3N6U1000F-GC12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MR53V3252J-XXMA MASK ROM, 2MX16, 120ns, CMOS, PDSO44, 0.600 INCH, 1.27 MM PITCH, PLASTIC, SOP-44 OKI Electric Industry Co Ltd K3N6U1000F-GC12 vs MR53V3252J-XXMA
K3N6V1000F-GC12 MASK ROM, 2MX16, 120ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor K3N6U1000F-GC12 vs K3N6V1000F-GC12
K3N6V1000C-GC12 MASK ROM, 2MX16, 120ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor K3N6U1000F-GC12 vs K3N6V1000C-GC12
K3N6V1000F-GC120 MASK ROM, 2MX16, 120ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor K3N6U1000F-GC12 vs K3N6V1000F-GC120
HY23V32200S-120 MASK ROM, 2MX16, 120ns, CMOS, PDSO44, 0.500 INCH, PLASTIC, SOP-44 SK Hynix Inc K3N6U1000F-GC12 vs HY23V32200S-120
K3P6V1000B-GC120 MASK ROM, 2MX16, 120ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor K3N6U1000F-GC12 vs K3P6V1000B-GC120
K3N6V1000E-GC12 MASK ROM, 2MX16, 120ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor K3N6U1000F-GC12 vs K3N6V1000E-GC12
K3P6V1000B-GC12 MASK ROM, 2MX16, 120ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor K3N6U1000F-GC12 vs K3P6V1000B-GC12
MX23L3211MC-12 MASK ROM, 2MX16, 120ns, CMOS, PDSO44, 0.500 INCH, MO-175, SOP-44 Macronix International Co Ltd K3N6U1000F-GC12 vs MX23L3211MC-12
MR27V3202D-XXMA MASK ROM, 2MX16, 120ns, CMOS, PDSO44, PLASTIC, SOP-44 LAPIS Semiconductor Co Ltd K3N6U1000F-GC12 vs MR27V3202D-XXMA
Part Number Description Manufacturer Compare
KM23C32005BG-12 MASK ROM, 2MX16, 120ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor K3N6U1000F-GC12 vs KM23C32005BG-12
KM23V32005BG-12 MASK ROM, 2MX16, 120ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor K3N6U1000F-GC12 vs KM23V32005BG-12
K3N6C1500C-TE15 MASK ROM, 4MX8, 150ns, CMOS, PDSO44, TSOP2-44 Samsung Semiconductor K3N6U1000F-GC12 vs K3N6C1500C-TE15
MR533252J-XXMA MASK ROM, 2MX16, CMOS, PDSO44, 0.600 INCH, 1.27 MM PITCH, PLASTIC, SOP-44 LAPIS Semiconductor Co Ltd K3N6U1000F-GC12 vs MR533252J-XXMA
UPD23C32000LG5-XXX-7JF MASK ROM, 4MX8, 140ns, MOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 NEC Electronics Group K3N6U1000F-GC12 vs UPD23C32000LG5-XXX-7JF
LH5332500N-15 MASK ROM, 4MX8, 150ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Sharp Corp K3N6U1000F-GC12 vs LH5332500N-15
K3N6V1000E-TC10 MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor K3N6U1000F-GC12 vs K3N6V1000E-TC10
AM29F032B150SI 4MX8 FLASH 5V PROM, 150ns, PDSO44, SOP-44 AMD K3N6U1000F-GC12 vs AM29F032B150SI
MX29LV320MTMC-70R Flash, 2MX16, 70ns, PDSO44, 0.500 INCH, MO-175, SOP-44 Macronix International Co Ltd K3N6U1000F-GC12 vs MX29LV320MTMC-70R
K3N6V1000F-GC100 MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor K3N6U1000F-GC12 vs K3N6V1000F-GC100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K3N6U1000F-GC12 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K3N6U1000F-GC12 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K3N6U1000F-GC12 would you like to use for your alert(s)?
  • Please alert me when K3N6U1000F-GC12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K3N6U1000F-GC12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K3N6U1000F-GC12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K3N6U1000F-GC12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K3N6U1000F-GC12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K3N6U1000F-GC12 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: