Part Details for K42X-E15SV/SV-C4N15 by Kycon Inc
Overview of K42X-E15SV/SV-C4N15 by Kycon Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177HDE15SVFM | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight Soldercup, 15 Socket, 0.38um (15u\\) Gold, Fixed M3 Front Screwlock, Without Bracket, Without Boardlock | |
L177HRE15SVFM | Amphenol Communications Solutions | Dsub, Straight, High Density, Crimp & Poke, Bright Tin Shell, 15 Socket, M3 Fixed Front Screwlock | |
L177HRE15SVF | Amphenol Communications Solutions | Dsub, Straight, High Density, Crimp & Poke, Bright Tin Shell, 15 Socket, 4-40 Fixed Front Screwlock |
Part Details for K42X-E15SV/SV-C4N15
K42X-E15SV/SV-C4N15 CAD Models
K42X-E15SV/SV-C4N15 Part Data Attributes
|
K42X-E15SV/SV-C4N15
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
K42X-E15SV/SV-C4N15
Kycon Inc
D Type Connector, 30 Contact(s), Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 1.119 inch | |
Body Depth | 0.919 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 13 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 3+3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Shell Material | STEEL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.286 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |
Alternate Parts for K42X-E15SV/SV-C4N15
This table gives cross-reference parts and alternative options found for K42X-E15SV/SV-C4N15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K42X-E15SV/SV-C4N15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K42X-E15S/S-B4N15 | D Type Connector, 30 Contact(s), Male, Solder Terminal, Receptacle, | Kycon Inc | K42X-E15SV/SV-C4N15 vs K42X-E15S/S-B4N15 |
K42X-E15SV/SV-A4N15 | D Subminiature Connector, 30 Contact(s), Male, Solder Terminal, Receptacle, | Kycon Inc | K42X-E15SV/SV-C4N15 vs K42X-E15SV/SV-A4N15 |