Part Details for K473K20X7RH5UH5 by Vishay Intertechnologies
Overview of K473K20X7RH5UH5 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for K473K20X7RH5UH5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K4096
|
Newark | K 100V 47Nf ± 10 % X7R Ammo E3 |Vishay K473K20X7RH5UH5 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1010 / $0.1210 | Buy Now |
DISTI #
K473K20X7RH5UH5
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 100 V, ± 10%, X7R, Radial Leaded - Ammo Pack (Alt: K473K20X7RH5UH5) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1054 / $0.1339 | Buy Now |
DISTI #
594-K473K20X7RH5UH5
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 47000pF 100V 10% X7R 5mm LS RoHS: Compliant | 10960 |
|
$0.1020 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2500 Lead time: 15 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1042 | Buy Now |
DISTI #
K473K20X7RH5UH5
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 100 V, � 10%, X7R, Radial Leaded (Alt: K473K20X7RH5UH5) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for K473K20X7RH5UH5
K473K20X7RH5UH5 CAD Models
K473K20X7RH5UH5 Part Data Attributes:
|
K473K20X7RH5UH5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
K473K20X7RH5UH5
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IEC60384-9 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.2 mm |