Part Details for K4B1G1646C-ZCF80 by Samsung Semiconductor
Overview of K4B1G1646C-ZCF80 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for K4B1G1646C-ZCF80
K4B1G1646C-ZCF80 CAD Models
K4B1G1646C-ZCF80 Part Data Attributes:
|
K4B1G1646C-ZCF80
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K4B1G1646C-ZCF80
Samsung Semiconductor
DDR DRAM, 64MX16, 0.3ns, CMOS, PBGA112, ROHS COMPLIANT, FBGA-112
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA112,11X22,32 | |
Pin Count | 112 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 0.3 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 533 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 8 | |
JESD-30 Code | R-PBGA-B112 | |
Length | 18 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR3 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 112 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 64MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA112,11X22,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 8 | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.452 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm |
Alternate Parts for K4B1G1646C-ZCF80
This table gives cross-reference parts and alternative options found for K4B1G1646C-ZCF80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4B1G1646C-ZCF80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4B1G1646C-ZCH90 | DDR DRAM, 64MX16, 0.255ns, CMOS, PBGA112, ROHS COMPLIANT, FBGA-112 | Samsung Semiconductor | K4B1G1646C-ZCF80 vs K4B1G1646C-ZCH90 |
K4B1G1646C-ZCF70 | DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA112, ROHS COMPLIANT, FBGA-112 | Samsung Semiconductor | K4B1G1646C-ZCF80 vs K4B1G1646C-ZCF70 |
K4B1G1646C-ZCG80 | DDR DRAM, 64MX16, 0.3ns, CMOS, PBGA112, ROHS COMPLIANT, FBGA-112 | Samsung Semiconductor | K4B1G1646C-ZCF80 vs K4B1G1646C-ZCG80 |