K4D261638I-LC40T
Samsung Semiconductor
Description: DDR DRAM, 8MX16, 0.6ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66

Overview of K4D261638I-LC40T by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Computing and Data Storage

CAD Models for K4D261638I-LC40T by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K4D261638I-LC40T by Samsung Semiconductor

K4D261638I-LC40T
Samsung Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Package Description
TSSOP, TSSOP66,.46
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.6 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
250 MHz
I/O Type
COMMON
Interleaved Burst Length
2,4,8
JESD-30 Code
R-PDSO-G66
JESD-609 Code
e3
Length
22.22 mm
Memory Density
134217728 bit
Memory IC Type
GDDR1 DRAM
Memory Width
16
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
66
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
65 °C
Operating Temperature-Min
Organization
8MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP66,.46
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
2,4,8
Standby Current-Max
0.345 A
Supply Current-Max
0.39 mA
Supply Voltage-Max (Vsup)
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. K4D261638I-LC40T
    Samsung Semiconductor
    DDR DRAM, 8MX16, 0.6ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66
    VS

Alternate Parts for K4D261638I-LC40T

This table gives cross-reference parts and alternative options found for K4D261638I-LC40T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4D261638I-LC40T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K4D261638I-TC40T DDR DRAM, 8MX16, 0.6ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 Samsung Semiconductor K4D261638I-LC40T vs K4D261638I-TC40T
K4D261638I-LC400 DDR DRAM, 8MX16, 0.6ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66 Samsung Semiconductor K4D261638I-LC40T vs K4D261638I-LC400
K4D261638I-TC400 DDR DRAM, 8MX16, 0.6ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 Samsung Semiconductor K4D261638I-LC40T vs K4D261638I-TC400
Part Number Description Manufacturer Compare
MT46V8M16TG-6G DDR DRAM, 8MX16, 0.75ns, CMOS, PDSO66, 0.400 INCH, 0.65 MM PITCH, PLASTIC, TSOP-66 Micron Technology Inc K4D261638I-LC40T vs MT46V8M16TG-6G
K4D261638F-TC330 Synchronous Graphics RAM, 8MX16, 0.6ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 Samsung Semiconductor K4D261638I-LC40T vs K4D261638F-TC330
HY5DV281622DT-4 DDR DRAM, 8MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 SK Hynix Inc K4D261638I-LC40T vs HY5DV281622DT-4
K4D261638F-TC360 Synchronous Graphics RAM, 8MX16, 0.6ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 Samsung Semiconductor K4D261638I-LC40T vs K4D261638F-TC360
HY5DU1291622LTC-10 DDR DRAM, 8MX16, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 SK Hynix Inc K4D261638I-LC40T vs HY5DU1291622LTC-10
HY5DV1291622TC-10 DDR DRAM, 8MX16, 1.5ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 SK Hynix Inc K4D261638I-LC40T vs HY5DV1291622TC-10
K4H281638B-TCB0 DDR DRAM, 8MX16, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, MS-024FC, TSOP2-66 Samsung Semiconductor K4D261638I-LC40T vs K4H281638B-TCB0
HY5DU1291622BLTC-80 DDR DRAM, 8MX16, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 SK Hynix Inc K4D261638I-LC40T vs HY5DU1291622BLTC-80
W9712G6KB-25 DDR DRAM, 8MX16, 0.4ns, CMOS, PBGA84, TFBGA-84 Winbond Electronics Corp K4D261638I-LC40T vs W9712G6KB-25
HY5DV281622DT-6 DDR DRAM, 8MX16, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 SK Hynix Inc K4D261638I-LC40T vs HY5DV281622DT-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K4D261638I-LC40T by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K4D261638I-LC40T by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K4D261638I-LC40T would you like to use for your alert(s)?
  • Please alert me when K4D261638I-LC40T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K4D261638I-LC40T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K4D261638I-LC40T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K4D261638I-LC40T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K4D261638I-LC40T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K4D261638I-LC40T by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: