Memory
K4D26323QG-VC2A0
Samsung Semiconductor
Description: DDR DRAM, 4MX32, 0.55ns, CMOS, PBGA144, LEAD FREE, FBGA-144

Overview of K4D26323QG-VC2A0 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for K4D26323QG-VC2A0 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K4D26323QG-VC2A0 by Samsung Semiconductor

K4D26323QG-VC2A0
Samsung Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
LFBGA, BGA144,12X12,32
Pin Count
144
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.55 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
350 MHz
I/O Type
COMMON
Interleaved Burst Length
2,4,8
JESD-30 Code
S-PBGA-B144
JESD-609 Code
e1
Length
12 mm
Memory Density
134217728 bit
Memory IC Type
GDDR1 DRAM
Memory Width
32
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
144
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
65 °C
Operating Temperature-Min
Organization
4MX32
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA144,12X12,32
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1.4 mm
Self Refresh
YES
Sequential Burst Length
2,4,8
Standby Current-Max
0.01 A
Supply Current-Max
0.44 mA
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
12 mm
Want to compare parts?
  1. K4D26323QG-VC2A0
    Samsung Semiconductor
    DDR DRAM, 4MX32, 0.55ns, CMOS, PBGA144, LEAD FREE, FBGA-144
    VS

Alternate Parts for K4D26323QG-VC2A0

This table gives cross-reference parts and alternative options found for K4D26323QG-VC2A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4D26323QG-VC2A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K4D26323QG-GC2A0 DDR DRAM, 4MX32, 0.55ns, CMOS, PBGA144, FBGA-144 Samsung Semiconductor K4D26323QG-VC2A0 vs K4D26323QG-GC2A0
Part Number Description Manufacturer Compare
IS43R32400A-5BL DDR DRAM, 4MX32, 0.7ns, CMOS, PBGA144, 12 X 12 MM, 0.80 MM PITCH, LEAD FREE, MINI, FBGA-144 Integrated Silicon Solution Inc K4D26323QG-VC2A0 vs IS43R32400A-5BL
HY6V22F-45 DDR DRAM, 4MX32, 0.9ns, CMOS, PBGA144, 12 X 12 MM, FBGA-144 SK Hynix Inc K4D26323QG-VC2A0 vs HY6V22F-45
K4D263238E-VC330 DDR DRAM, 4MX32, 0.55ns, CMOS, PBGA144, LEAD FREE, FBGA-144 Samsung Semiconductor K4D26323QG-VC2A0 vs K4D263238E-VC330
IS43R32400A-4B DDR DRAM, 4MX32, 0.7ns, CMOS, PBGA144, 12 X 12 MM, 0.80 MM PITCH, MINI, FBGA-144 Integrated Silicon Solution Inc K4D26323QG-VC2A0 vs IS43R32400A-4B
K4D263238K-VC500 DDR DRAM, 4MX32, 0.7ns, CMOS, PBGA144, FBGA-144 Samsung Semiconductor K4D26323QG-VC2A0 vs K4D263238K-VC500
K4D263238I-GC50T DDR DRAM, 4MX32, 0.7ns, CMOS, PBGA144, FBGA-144 Samsung Semiconductor K4D26323QG-VC2A0 vs K4D263238I-GC50T
HY5DW283222AF-25 DDR DRAM, 4MX32, 0.6ns, CMOS, PBGA144, 12 X 12 MM, 0.80 MM PITCH, FBGA-144 SK Hynix Inc K4D26323QG-VC2A0 vs HY5DW283222AF-25
K4D263238E-VC220 DDR DRAM, 4MX32, 0.55ns, CMOS, PBGA144, LEAD FREE, FBGA-144 Samsung Semiconductor K4D26323QG-VC2A0 vs K4D263238E-VC220
IS43R32400A-6BL DDR DRAM, 4MX32, 0.7ns, CMOS, PBGA144, 12 X 12 MM, 0.80 MM PITCH, LEAD FREE, MINI, FBGA-144 Integrated Silicon Solution Inc K4D26323QG-VC2A0 vs IS43R32400A-6BL
HY5DW283222BF-36 DDR DRAM, 4MX32, 0.6ns, CMOS, PBGA144, 12 X 12 MM, 0.80 MM PITCH, MO-205DAE, FBGA-144 SK Hynix Inc K4D26323QG-VC2A0 vs HY5DW283222BF-36

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K4D26323QG-VC2A0 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K4D26323QG-VC2A0 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K4D26323QG-VC2A0 would you like to use for your alert(s)?
  • Please alert me when K4D26323QG-VC2A0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K4D26323QG-VC2A0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K4D26323QG-VC2A0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K4D26323QG-VC2A0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K4D26323QG-VC2A0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K4D26323QG-VC2A0 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: