Part Details for K4F160812D-BC500 by Samsung Semiconductor
Overview of K4F160812D-BC500 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for K4F160812D-BC500
K4F160812D-BC500 CAD Models
K4F160812D-BC500 Part Data Attributes
|
K4F160812D-BC500
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K4F160812D-BC500
Samsung Semiconductor
Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 50 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J28 | |
Length | 18.42 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for K4F160812D-BC500
This table gives cross-reference parts and alternative options found for K4F160812D-BC500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4F160812D-BC500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM48V2100CK-5 | Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Samsung Semiconductor | K4F160812D-BC500 vs KM48V2100CK-5 |
IBM0117800PJ1-50 | Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | IBM | K4F160812D-BC500 vs IBM0117800PJ1-50 |
IS41LV82052-50JI | Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Integrated Silicon Solution Inc | K4F160812D-BC500 vs IS41LV82052-50JI |
K4F160812D-BC50 | Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Samsung Semiconductor | K4F160812D-BC500 vs K4F160812D-BC50 |
IS41LV82052-50J | Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Integrated Silicon Solution Inc | K4F160812D-BC500 vs IS41LV82052-50J |
K4F160812C-BC500 | Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Samsung Semiconductor | K4F160812D-BC500 vs K4F160812C-BC500 |
KM48V2000CK-5 | Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Samsung Semiconductor | K4F160812D-BC500 vs KM48V2000CK-5 |
K4F160812D-BL500 | Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Samsung Semiconductor | K4F160812D-BC500 vs K4F160812D-BL500 |
K4F170812C-BC50 | Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Samsung Semiconductor | K4F160812D-BC500 vs K4F170812C-BC50 |
IS41LV8205-50J | Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Integrated Silicon Solution Inc | K4F160812D-BC500 vs IS41LV8205-50J |