Part Details for K4F170811D-BL500 by Samsung Semiconductor
Overview of K4F170811D-BL500 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for K4F170811D-BL500
K4F170811D-BL500 CAD Models
K4F170811D-BL500 Part Data Attributes
|
K4F170811D-BL500
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K4F170811D-BL500
Samsung Semiconductor
Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 50 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | |
JESD-30 Code | R-PDSO-J28 | |
Length | 18.42 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for K4F170811D-BL500
This table gives cross-reference parts and alternative options found for K4F170811D-BL500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4F170811D-BL500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS41C8205-50J | Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Integrated Silicon Solution Inc | K4F170811D-BL500 vs IS41C8205-50J |
K4F170811C-BC500 | Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Samsung Semiconductor | K4F170811D-BL500 vs K4F170811C-BC500 |
KM48C2000BK-L5 | Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Samsung Semiconductor | K4F170811D-BL500 vs KM48C2000BK-L5 |
KM48C2100BK-L5 | Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Samsung Semiconductor | K4F170811D-BL500 vs KM48C2100BK-L5 |
K4F170811C-BL500 | Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Samsung Semiconductor | K4F170811D-BL500 vs K4F170811C-BL500 |
K4F160811C-BC500 | Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Samsung Semiconductor | K4F170811D-BL500 vs K4F160811C-BC500 |
IS41C8205-50JI | Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Integrated Silicon Solution Inc | K4F170811D-BL500 vs IS41C8205-50JI |
K4F160811D-BC500 | Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Samsung Semiconductor | K4F170811D-BL500 vs K4F160811D-BC500 |
IS41C82052-50JI | Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Integrated Silicon Solution Inc | K4F170811D-BL500 vs IS41C82052-50JI |
HM5117800LS-5 | Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Hitachi Ltd | K4F170811D-BL500 vs HM5117800LS-5 |