Memory
K4H510838F-LCCC
Description: DDR DRAM, 64MX8, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, TSOP2-66

Overview of K4H510838F-LCCC by Samsung Electro-Mechanics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SNJ54AHCT04FK Texas Instruments Hex Inverters 20-LCCC -55 to 125
5962-89747012A Texas Instruments Hex Inverters 20-LCCC -55 to 125
SNJ54LVC04AFK Texas Instruments HEX INVERTERS 20-LCCC -55 to 125

CAD Models for K4H510838F-LCCC by Samsung Electro-Mechanics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K4H510838F-LCCC by Samsung Electro-Mechanics

K4H510838F-LCCC
Samsung Electro-Mechanics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
Part Package Code
TSOP2
Package Description
TSOP2,
Pin Count
66
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.65 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PDSO-G66
Length
22.22 mm
Memory Density
536870912 bit
Memory IC Type
DDR DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
66
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
SYNCHRONOUS
Organization
64MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10.16 mm
Want to compare parts?
  1. K4H510838F-LCCC
    Samsung Electro-Mechanics
    DDR DRAM, 64MX8, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, TSOP2-66
    VS

Alternate Parts for K4H510838F-LCCC

This table gives cross-reference parts and alternative options found for K4H510838F-LCCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4H510838F-LCCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NT5DS64M8DS-6KI DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSOP2-66 Nanya Technology Corporation K4H510838F-LCCC vs NT5DS64M8DS-6KI
MT46V64M8TG-6:F DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc K4H510838F-LCCC vs MT46V64M8TG-6:F
MT46V64M8STG-75Z:G DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc K4H510838F-LCCC vs MT46V64M8STG-75Z:G
MT46V64M8P-5BL DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc K4H510838F-LCCC vs MT46V64M8P-5BL
MT46V64M8TG-75ZLIT:D DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc K4H510838F-LCCC vs MT46V64M8TG-75ZLIT:D
V58C2512804SDUI33 DDR DRAM, 64MX8, CMOS, PDSO66, 0.400 INCH, ROHS COMPLIANT, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc K4H510838F-LCCC vs V58C2512804SDUI33
EDD5108AGTA-7A-E DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, ROHS COMPLIANT, PLASTIC, TSOP2-66 Elpida Memory Inc K4H510838F-LCCC vs EDD5108AGTA-7A-E
MT46V64M8P-75ZLAT:D DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc K4H510838F-LCCC vs MT46V64M8P-75ZLAT:D
HYB25DC512800BE-6 DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, GREEN, PLASTIC, TSOP2-66 Qimonda AG K4H510838F-LCCC vs HYB25DC512800BE-6
HYB25D512800CT-5 DDR DRAM, 64MX8, 0.5ns, CMOS, PDSO66, PLASTIC, TSOP2-66 Infineon Technologies AG K4H510838F-LCCC vs HYB25D512800CT-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K4H510838F-LCCC by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K4H510838F-LCCC by Samsung Electro-Mechanics

Select Manufacturer
Which Manufacturer of K4H510838F-LCCC would you like to use for your alert(s)?
  • Please alert me when K4H510838F-LCCC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K4H510838F-LCCC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K4H510838F-LCCC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K4H510838F-LCCC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K4H510838F-LCCC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K4H510838F-LCCC by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: