Memory
K4H561638F-TCCC0
Samsung Semiconductor
Description: DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66

Overview of K4H561638F-TCCC0 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for K4H561638F-TCCC0 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K4H561638F-TCCC0 by Samsung Semiconductor

K4H561638F-TCCC0
Samsung Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TSOP2
Package Description
TSOP2, TSSOP66,.46
Pin Count
66
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.65 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
200 MHz
I/O Type
COMMON
Interleaved Burst Length
2,4,8
JESD-30 Code
R-PDSO-G66
JESD-609 Code
e0
Length
22.22 mm
Memory Density
268435456 bit
Memory IC Type
DDR1 DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
66
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSSOP66,.46
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
2,4,8
Supply Current-Max
0.38 mA
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
2.6 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. K4H561638F-TCCC0
    Samsung Semiconductor
    DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66
    VS

Alternate Parts for K4H561638F-TCCC0

This table gives cross-reference parts and alternative options found for K4H561638F-TCCC0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4H561638F-TCCC0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K4H561638F-TLCC0 DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 Samsung Semiconductor K4H561638F-TCCC0 vs K4H561638F-TLCC0
K4H561638F-ULCC0 DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66 Samsung Semiconductor K4H561638F-TCCC0 vs K4H561638F-ULCC0
K4H561638F-UCCC DDR DRAM, 16MX16, CMOS, PDSO66, Samsung Semiconductor K4H561638F-TCCC0 vs K4H561638F-UCCC
K4H561638F-UCC4 DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66 Samsung Semiconductor K4H561638F-TCCC0 vs K4H561638F-UCC4
K4H561638F-TLCC DDR DRAM, 16MX16, CMOS, PDSO66, Samsung Semiconductor K4H561638F-TCCC0 vs K4H561638F-TLCC
NT5DS16M16BS-5T DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 INCH, LEAD AND HALOGEN FREE, PLASTIC, TSOP2-66 Nanya Technology Corporation K4H561638F-TCCC0 vs NT5DS16M16BS-5T
NT5DS16M16BT-5T DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP2-66 Nanya Technology Corporation K4H561638F-TCCC0 vs NT5DS16M16BT-5T
NT5DS16M16BT-5 DDR DRAM, 16MX16, 0.6ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP2-66 Nanya Technology Corporation K4H561638F-TCCC0 vs NT5DS16M16BT-5
NT5DS16M16CS-5T DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 INCH, GREEN, PLASTIC, TSOP2-66 Nanya Technology Corporation K4H561638F-TCCC0 vs NT5DS16M16CS-5T
NT5DS16M16CT-5T DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP2-66 Nanya Technology Corporation K4H561638F-TCCC0 vs NT5DS16M16CT-5T
Part Number Description Manufacturer Compare
V58C2256164SALN-5 DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, DIE-STACKED, TSOP2-66 ProMOS Technologies Inc K4H561638F-TCCC0 vs V58C2256164SALN-5
K4H561638J-LLCCT DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66 Samsung Semiconductor K4H561638F-TCCC0 vs K4H561638J-LLCCT
V58C2256164SALI-5B DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc K4H561638F-TCCC0 vs V58C2256164SALI-5B
V58C2256164SALD-5B DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, DIE-STACKED, TSOP2-66 ProMOS Technologies Inc K4H561638F-TCCC0 vs V58C2256164SALD-5B
HY5DU561622FLTP-D5 DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66 SK Hynix Inc K4H561638F-TCCC0 vs HY5DU561622FLTP-D5
N2DS25616CS-5T DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 INCH, GREEN, PLASTIC, TSOP2-66 Nanya Technology Corporation K4H561638F-TCCC0 vs N2DS25616CS-5T
HYB25D256163CE-5 DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, GREEN, PLASTIC, TSOP2-66 Qimonda AG K4H561638F-TCCC0 vs HYB25D256163CE-5
V58C2256164SBLE5 DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, LEAD FREE, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc K4H561638F-TCCC0 vs V58C2256164SBLE5
K4D551638D-TC50 DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 Samsung Semiconductor K4H561638F-TCCC0 vs K4D551638D-TC50
K4H561638D-TCCC0 DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 Samsung Semiconductor K4H561638F-TCCC0 vs K4H561638D-TCCC0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K4H561638F-TCCC0 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K4H561638F-TCCC0 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K4H561638F-TCCC0 would you like to use for your alert(s)?
  • Please alert me when K4H561638F-TCCC0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K4H561638F-TCCC0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K4H561638F-TCCC0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K4H561638F-TCCC0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K4H561638F-TCCC0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K4H561638F-TCCC0 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: