Part Details for K4M51323PC-SE900 by Samsung Semiconductor
Overview of K4M51323PC-SE900 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for K4M51323PC-SE900
K4M51323PC-SE900 CAD Models
K4M51323PC-SE900 Part Data Attributes
|
K4M51323PC-SE900
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K4M51323PC-SE900
Samsung Semiconductor
Synchronous DRAM, 16MX32, 7ns, CMOS, PBGA90, FBGA-90
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA90,9X15,32 | |
Pin Count | 90 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 111 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PBGA-B90 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 90 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 16MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA90,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |
Alternate Parts for K4M51323PC-SE900
This table gives cross-reference parts and alternative options found for K4M51323PC-SE900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4M51323PC-SE900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4M51323PC-DG900 | Synchronous DRAM, 16MX32, 7ns, CMOS, PBGA90, LEAD FREE, FBGA-90 | Samsung Semiconductor | K4M51323PC-SE900 vs K4M51323PC-DG900 |
K4M51323PC-DG90T | Synchronous DRAM, 16MX32, 7ns, CMOS, PBGA90 | Samsung Semiconductor | K4M51323PC-SE900 vs K4M51323PC-DG90T |
K4M51323PC-SG1LT | Synchronous DRAM, 16MX32, 7ns, CMOS, PBGA90 | Samsung Semiconductor | K4M51323PC-SE900 vs K4M51323PC-SG1LT |
K4M51323PC-SG1L0 | Synchronous DRAM, 16MX32, 7ns, CMOS, PBGA90, FBGA-90 | Samsung Semiconductor | K4M51323PC-SE900 vs K4M51323PC-SG1L0 |
K4M51323PC-SG90T | Synchronous DRAM, 16MX32, 7ns, CMOS, PBGA90 | Samsung Semiconductor | K4M51323PC-SE900 vs K4M51323PC-SG90T |
K4M51323PC-SE1L | Synchronous DRAM, 16MX32, 7ns, CMOS, PBGA90 | Samsung Semiconductor | K4M51323PC-SE900 vs K4M51323PC-SE1L |
K4M51323PC-SE90T | Synchronous DRAM, 16MX32, 7ns, CMOS, PBGA90 | Samsung Semiconductor | K4M51323PC-SE900 vs K4M51323PC-SE90T |
K4M51323PC-DE900 | Synchronous DRAM, 16MX32, 7ns, CMOS, PBGA90, LEAD FREE, FBGA-90 | Samsung Semiconductor | K4M51323PC-SE900 vs K4M51323PC-DE900 |
K4M51323PC-DG1L | Synchronous DRAM, 16MX32, 7ns, CMOS, PBGA90 | Samsung Semiconductor | K4M51323PC-SE900 vs K4M51323PC-DG1L |
K4M51323PC-DG90 | Synchronous DRAM, 16MX32, 7ns, CMOS, PBGA90 | Samsung Semiconductor | K4M51323PC-SE900 vs K4M51323PC-DG90 |