Part Details for K4S280432A-TL100 by Samsung Semiconductor
Overview of K4S280432A-TL100 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K4S280432A-TL100
K4S280432A-TL100 CAD Models
K4S280432A-TL100 Part Data Attributes
|
K4S280432A-TL100
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K4S280432A-TL100
Samsung Semiconductor
Synchronous DRAM, 32MX4, 7ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.22 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for K4S280432A-TL100
This table gives cross-reference parts and alternative options found for K4S280432A-TL100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4S280432A-TL100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM44S32030T-F10 | Synchronous DRAM, 32MX4, 7ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 | Samsung Semiconductor | K4S280432A-TL100 vs KM44S32030T-F10 |
V54C3128404VCLT7E | Synchronous DRAM, 32MX4, 7ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | ProMOS Technologies Inc | K4S280432A-TL100 vs V54C3128404VCLT7E |
KM44S32030T-G10 | Synchronous DRAM, 32MX4, 7ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 | Samsung Semiconductor | K4S280432A-TL100 vs KM44S32030T-G10 |
KM44S32030AT-F10 | Synchronous DRAM, 32MX4, 7ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | K4S280432A-TL100 vs KM44S32030AT-F10 |
V54C3128404VCT7PCE | Synchronous DRAM, 32MX4, 7ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | ProMOS Technologies Inc | K4S280432A-TL100 vs V54C3128404VCT7PCE |
K4S280432B-TL10 | Synchronous DRAM, 32MX4, 7ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | K4S280432A-TL100 vs K4S280432B-TL10 |
V54C3128404VCLT7PCI | Synchronous DRAM, 32MX4, 7ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | ProMOS Technologies Inc | K4S280432A-TL100 vs V54C3128404VCLT7PCI |
V54C3128404VCT7E | Synchronous DRAM, 32MX4, 7ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | ProMOS Technologies Inc | K4S280432A-TL100 vs V54C3128404VCT7E |
IBM0312404CT3B-10 | Synchronous DRAM, 32MX4, 7ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | IBM | K4S280432A-TL100 vs IBM0312404CT3B-10 |
TC59SM704FTL-10 | IC 32M X 4 SYNCHRONOUS DRAM, 7 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Dynamic RAM | Toshiba America Electronic Components | K4S280432A-TL100 vs TC59SM704FTL-10 |