Memory
K4S513233F-MF1H0
Samsung Semiconductor
Description: Synchronous DRAM, 16MX32, 7ns, CMOS, PBGA90, FBGA-90

Overview of K4S513233F-MF1H0 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for K4S513233F-MF1H0 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K4S513233F-MF1H0 by Samsung Semiconductor

K4S513233F-MF1H0
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
LFBGA,
Pin Count
90
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
7 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PBGA-B90
Length
13 mm
Memory Density
536870912 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
90
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Organization
16MX32
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
11 mm
Want to compare parts?
  1. K4S513233F-MF1H0
    Samsung Semiconductor
    Synchronous DRAM, 16MX32, 7ns, CMOS, PBGA90, FBGA-90
    VS

Alternate Parts for K4S513233F-MF1H0

This table gives cross-reference parts and alternative options found for K4S513233F-MF1H0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4S513233F-MF1H0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K4S513233F-EC1H0 Synchronous DRAM, 16MX32, 7ns, CMOS, PBGA90, LEAD FREE, FBGA-90 Samsung Semiconductor K4S513233F-MF1H0 vs K4S513233F-EC1H0
K4M513233E-MC1H0 Synchronous DRAM, 16MX32, 7ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor K4S513233F-MF1H0 vs K4M513233E-MC1H0
K4S513233F-ML1L0 Synchronous DRAM, 16MX32, 7ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor K4S513233F-MF1H0 vs K4S513233F-ML1L0
K4S513233F-MC1H0 Synchronous DRAM, 16MX32, 7ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor K4S513233F-MF1H0 vs K4S513233F-MC1H0
K4S513233F-EC1L0 Synchronous DRAM, 16MX32, 7ns, CMOS, PBGA90, LEAD FREE, FBGA-90 Samsung Semiconductor K4S513233F-MF1H0 vs K4S513233F-EC1L0
K4M513233E-MF1H0 Synchronous DRAM, 16MX32, 7ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor K4S513233F-MF1H0 vs K4M513233E-MF1H0
K4S513233F-ML1LT Synchronous DRAM, 16MX32, 7ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor K4S513233F-MF1H0 vs K4S513233F-ML1LT
K4M513233E-EL1H0 Synchronous DRAM, 16MX32, 7ns, CMOS, PBGA90, LEAD FREE, FBGA-90 Samsung Semiconductor K4S513233F-MF1H0 vs K4M513233E-EL1H0
K4S513233F-MF1L0 Synchronous DRAM, 16MX32, 7ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor K4S513233F-MF1H0 vs K4S513233F-MF1L0
K4M513233E-EL1L0 Synchronous DRAM, 16MX32, 7ns, CMOS, PBGA90, LEAD FREE, FBGA-90 Samsung Semiconductor K4S513233F-MF1H0 vs K4M513233E-EL1L0
Part Number Description Manufacturer Compare
MT46H16M32LGCX-75L:B DDR DRAM, 16MX32, 7.5ns, CMOS, PBGA90, 9 X 13 MM, GREEN, PLASTIC, VFBGA-90 Micron Technology Inc K4S513233F-MF1H0 vs MT46H16M32LGCX-75L:B
MT46H16M32LFB5-54LAT:C DDR DRAM, 16MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, GREEN, PLASTIC, VFBGA-90 Micron Technology Inc K4S513233F-MF1H0 vs MT46H16M32LFB5-54LAT:C
MT48H16M32LGCM-8LIT:A Synchronous DRAM, 16MX32, 7ns, CMOS, PBGA90, 10 X 13 MM, GREEN, PLASTIC, VFBGA-90 Micron Technology Inc K4S513233F-MF1H0 vs MT48H16M32LGCM-8LIT:A
MT48H16M32LGCM-75L:B Synchronous DRAM, 16MX32, 5.4ns, CMOS, PBGA90, 10 X 13 MM, GREEN, VFBGA-90 Micron Technology Inc K4S513233F-MF1H0 vs MT48H16M32LGCM-75L:B
MT46HC16M32LFCM-54LIT:B DDR DRAM, 16MX32, 5.4ns, CMOS, PBGA90, 10 X 13 MM, GREEN, PLASTIC, VFBGA-90 Micron Technology Inc K4S513233F-MF1H0 vs MT46HC16M32LFCM-54LIT:B
MT46H16M32LGB5-54IT:C DDR DRAM, 16MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, GREEN, PLASTIC, VFBGA-90 Micron Technology Inc K4S513233F-MF1H0 vs MT46H16M32LGB5-54IT:C
HY5S7B2LF-H Synchronous DRAM, 16MX32, 6.5ns, CMOS, PBGA90, 10 X 13 MM, 0.80 MM PITCH, FBGA-90 SK Hynix Inc K4S513233F-MF1H0 vs HY5S7B2LF-H
MT46H16M32LFCX-54L:B DDR DRAM, 16MX32, 5.4ns, CMOS, PBGA90, 9 X 13 MM, GREEN, PLASTIC, VFBGA-90 Micron Technology Inc K4S513233F-MF1H0 vs MT46H16M32LFCX-54L:B
IS42SM32160C-7BLI Synchronous DRAM, 16MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MO-207, FBGA-90 Integrated Silicon Solution Inc K4S513233F-MF1H0 vs IS42SM32160C-7BLI
MT46H16M32LFCX-6L:B DDR DRAM, 16MX32, 6ns, CMOS, PBGA90, 9 X 13 MM, GREEN, PLASTIC, VFBGA-90 Micron Technology Inc K4S513233F-MF1H0 vs MT46H16M32LFCX-6L:B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K4S513233F-MF1H0 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K4S513233F-MF1H0 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K4S513233F-MF1H0 would you like to use for your alert(s)?
  • Please alert me when K4S513233F-MF1H0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K4S513233F-MF1H0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K4S513233F-MF1H0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K4S513233F-MF1H0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K4S513233F-MF1H0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K4S513233F-MF1H0 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: