Memory
K4S643233F-DP1L
Samsung Semiconductor
Description: Synchronous DRAM, 2MX32, 7ns, CMOS, PBGA90, FBGA-90

Overview of K4S643233F-DP1L by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for K4S643233F-DP1L by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K4S643233F-DP1L by Samsung Semiconductor

K4S643233F-DP1L
Samsung Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
LFBGA, BGA90,9X15,32
Pin Count
90
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
7 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
105 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
R-PBGA-B90
Length
13 mm
Memory Density
67108864 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
32
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
90
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX32
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA90,9X15,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1.4 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.0005 A
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
11 mm
Want to compare parts?
  1. K4S643233F-DP1L
    Samsung Semiconductor
    Synchronous DRAM, 2MX32, 7ns, CMOS, PBGA90, FBGA-90
    VS

Alternate Parts for K4S643233F-DP1L

This table gives cross-reference parts and alternative options found for K4S643233F-DP1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4S643233F-DP1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS42SM32200K-6BLI Synchronous DRAM, 2MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MO-207, TFBGA-90 Integrated Silicon Solution Inc K4S643233F-DP1L vs IS42SM32200K-6BLI
IS42S32200E-6BL Synchronous DRAM, 2MX32, 5.5ns, CMOS, PBGA90, 13 X 8 MM, 0.80 MM PITCH, LEAD FREE, MO-207, TFBGA-90 Integrated Silicon Solution Inc K4S643233F-DP1L vs IS42S32200E-6BL
K4S643233H-FG1H0 Synchronous DRAM, 2MX32, 7ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor K4S643233F-DP1L vs K4S643233H-FG1H0
HY5V62DF-55 Synchronous DRAM, 2MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, FBGA-90 SK Hynix Inc K4S643233F-DP1L vs HY5V62DF-55
IS42S32200E-6BLI 2MX32 SYNCHRONOUS DRAM, 5.5ns, PBGA90, 13 X 8 MM, LEAD FREE, 0.80 MM PITCH, TFBGA-90 ABLIC Inc. K4S643233F-DP1L vs IS42S32200E-6BLI
K4S643233H-FN600 Synchronous DRAM, 2MX32, 5.4ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor K4S643233F-DP1L vs K4S643233H-FN600
HY5V62CF-S Synchronous DRAM, 2GX32, 6ns, CMOS, PBGA90, 11 X 13 MM, 0.80 MM PITCH, FBGA-90 SK Hynix Inc K4S643233F-DP1L vs HY5V62CF-S
K4S64323LH-FE1H0 Synchronous DRAM, 2MX32, 7ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor K4S643233F-DP1L vs K4S64323LH-FE1H0
MT48LC2M32B2B5-55AT:G Synchronous DRAM, 2MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, VFBGA-90 Micron Technology Inc K4S643233F-DP1L vs MT48LC2M32B2B5-55AT:G
K4S643233H-HE750 Synchronous DRAM, 2MX32, 6ns, CMOS, PBGA90, LEAD FREE, FBGA-90 Samsung Semiconductor K4S643233F-DP1L vs K4S643233H-HE750

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K4S643233F-DP1L by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K4S643233F-DP1L by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K4S643233F-DP1L would you like to use for your alert(s)?
  • Please alert me when K4S643233F-DP1L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K4S643233F-DP1L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K4S643233F-DP1L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K4S643233F-DP1L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K4S643233F-DP1L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K4S643233F-DP1L by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: