Part Details for K6E0808V1E-JP15 by Samsung Semiconductor
Overview of K6E0808V1E-JP15 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for K6E0808V1E-JP15
K6E0808V1E-JP15 CAD Models
K6E0808V1E-JP15 Part Data Attributes
|
K6E0808V1E-JP15
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K6E0808V1E-JP15
Samsung Semiconductor
Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ28,.34 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | TTL COMPATIBLE I/O | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Length | 18.42 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Standby Current-Max | 0.0005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for K6E0808V1E-JP15
This table gives cross-reference parts and alternative options found for K6E0808V1E-JP15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6E0808V1E-JP15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N341256LTS-15 | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28 | NKK Switches | K6E0808V1E-JP15 vs N341256LTS-15 |
GS70328SGJ15IT | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | GSI Technology | K6E0808V1E-JP15 vs GS70328SGJ15IT |
M5M5V278DP-15 | Standard SRAM, 32KX8, 15ns, CMOS, PDIP28, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-28 | Mitsubishi Electric | K6E0808V1E-JP15 vs M5M5V278DP-15 |
M5M5V278DJ-15T | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Mitsubishi Electric | K6E0808V1E-JP15 vs M5M5V278DJ-15T |
KM68V257EIJ-15 | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Samsung Semiconductor | K6E0808V1E-JP15 vs KM68V257EIJ-15 |
M5M5V278DVP-15T | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28 | Mitsubishi Electric | K6E0808V1E-JP15 vs M5M5V278DVP-15T |
IS62LV256L-15NI | Standard SRAM, 32KX8, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Integrated Silicon Solution Inc | K6E0808V1E-JP15 vs IS62LV256L-15NI |
PDM31356S15TTY | Standard SRAM, 32KX8, 15ns, CMOS, PDSO32 | Paradigm Technology Inc | K6E0808V1E-JP15 vs PDM31356S15TTY |
GS70328SGJ15 | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | GSI Technology | K6E0808V1E-JP15 vs GS70328SGJ15 |
P3C1256-15TC | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, TSOP1-28 | Pyramid Semiconductor Corporation | K6E0808V1E-JP15 vs P3C1256-15TC |