Part Details for K6F-R 15A 600V (PF) by Conquer Electronics Co Ltd
Results Overview of K6F-R 15A 600V (PF) by Conquer Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K6F-R 15A 600V (PF) Information
K6F-R 15A 600V (PF) by Conquer Electronics Co Ltd is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| BNX016-01 | Murata Manufacturing Co Ltd | Data Line Filter, 1 Function(s), 25V, 15A | |
| 54200C | Murata Manufacturing Co Ltd | Current Sense Transformer, 15A, 1:1:200 | |
| PLT10HH101150PNL | Murata Manufacturing Co Ltd | Data Line Filter, 2 Function(s), 300V, 15A |
Price & Stock for K6F-R 15A 600V (PF)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4598-K6F-R15A600V(PF)-ND
|
DigiKey | POWER FUSE, 10*38MM, 15A, 600V Min Qty: 1 Container: Tray |
50 Tray |
|
$16.1183 / $33.4300 | Buy Now |