Part Details for K6F-R 30A 600V (PF) by Conquer Electronics Co Ltd
Results Overview of K6F-R 30A 600V (PF) by Conquer Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K6F-R 30A 600V (PF) Information
K6F-R 30A 600V (PF) by Conquer Electronics Co Ltd is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| L17DM537446 | Amphenol Communications Solutions | Dsub, Straight, Power Contact, Socket, 0.38m(15 in) Gold, 20~30A, Soldercup | |
| 8638PPC3005LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Crimp 30A, >200 Cycles | |
| L17DM537457 | Amphenol Communications Solutions | Dsub, Straight, Power Contact, Pin, 0.38m(15 in) Gold, 20~30A, Soldercup |
Price & Stock for K6F-R 30A 600V (PF)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4598-K6F-R30A600V(PF)-ND
|
DigiKey | POWER FUSE, 10*38MM, 30A, 600V Min Qty: 1 Container: Tray |
25 Tray |
|
$16.1183 / $33.4300 | Buy Now |