Memory
K6T1008V2C-GB70
Samsung Semiconductor
Description: Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32

Overview of K6T1008V2C-GB70 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for K6T1008V2C-GB70 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K6T1008V2C-GB70 by Samsung Semiconductor

K6T1008V2C-GB70
Samsung Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
70 ns
JESD-30 Code
R-PDSO-G32
Length
20.47 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
11.43 mm
Want to compare parts?
  1. K6T1008V2C-GB70
    Samsung Semiconductor
    Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32
    VS

Alternate Parts for K6T1008V2C-GB70

This table gives cross-reference parts and alternative options found for K6T1008V2C-GB70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6T1008V2C-GB70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K6T1008V2E-GF70 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor K6T1008V2C-GB70 vs K6T1008V2E-GF70
KM68V1000CL-LG-7L-L Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, SOP-32 Samsung Semiconductor K6T1008V2C-GB70 vs KM68V1000CL-LG-7L-L
K6T1008V2E-GB70 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor K6T1008V2C-GB70 vs K6T1008V2E-GB70
KM68V1000CLG-7L Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 Samsung Semiconductor K6T1008V2C-GB70 vs KM68V1000CLG-7L
KM68V1000CLGI-7L Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 Samsung Semiconductor K6T1008V2C-GB70 vs KM68V1000CLGI-7L
W24L11S-70LL Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, SOP-32 Nuvoton Technology Corp K6T1008V2C-GB70 vs W24L11S-70LL
KM68V1000BLG-7 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 Samsung Semiconductor K6T1008V2C-GB70 vs KM68V1000BLG-7
KM68V1000BL-LG-7L-L Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, SOP-32 Samsung Semiconductor K6T1008V2C-GB70 vs KM68V1000BL-LG-7L-L
W24L11S-70LE Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, SOP-32 Winbond Electronics Corp K6T1008V2C-GB70 vs W24L11S-70LE
LC35V1000BM-70U Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 SANYO Electric Co Ltd K6T1008V2C-GB70 vs LC35V1000BM-70U
Part Number Description Manufacturer Compare
KM68V1000BLGI-7 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 Samsung Semiconductor K6T1008V2C-GB70 vs KM68V1000BLGI-7
IS62LV1288BLL-70QI Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOP-32 Integrated Silicon Solution Inc K6T1008V2C-GB70 vs IS62LV1288BLL-70QI
K6L1008V2C-GB70 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor K6T1008V2C-GB70 vs K6L1008V2C-GB70
K6T1008V2E-GF70 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor K6T1008V2C-GB70 vs K6T1008V2E-GF70
KM68V1000CLGI-7L Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 Samsung Semiconductor K6T1008V2C-GB70 vs KM68V1000CLGI-7L
KM68V1000CLGE-7L Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 Samsung Semiconductor K6T1008V2C-GB70 vs KM68V1000CLGE-7L
K6T1008V2C-GD70 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor K6T1008V2C-GB70 vs K6T1008V2C-GD70
K6T1008V2C-GF70 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor K6T1008V2C-GB70 vs K6T1008V2C-GF70
KM68V1000ELGI-7L Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor K6T1008V2C-GB70 vs KM68V1000ELGI-7L
KM68V1000BL-LG-7L-L Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, SOP-32 Samsung Semiconductor K6T1008V2C-GB70 vs KM68V1000BL-LG-7L-L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K6T1008V2C-GB70 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K6T1008V2C-GB70 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K6T1008V2C-GB70 would you like to use for your alert(s)?
  • Please alert me when K6T1008V2C-GB70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K6T1008V2C-GB70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K6T1008V2C-GB70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K6T1008V2C-GB70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K6T1008V2C-GB70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K6T1008V2C-GB70 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: