Part Details for K8D3216UBCLC0700 by Samsung Semiconductor
Overview of K8D3216UBCLC0700 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K8D3216UBCLC0700
K8D3216UBCLC0700 CAD Models
K8D3216UBCLC0700 Part Data Attributes
|
K8D3216UBCLC0700
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K8D3216UBCLC0700
Samsung Semiconductor
Flash, 2MX16, 70ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, LEAD FREE, TBGA-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 6 X 8.50 MM, 0.80 MM PITCH, LEAD FREE, TBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8.5 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for K8D3216UBCLC0700
This table gives cross-reference parts and alternative options found for K8D3216UBCLC0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K8D3216UBCLC0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39VF3201B-70-4I-B3KE-T | SST39VF3201B-70-4I-B3KE-T | Microchip Technology Inc | K8D3216UBCLC0700 vs SST39VF3201B-70-4I-B3KE-T |
PH28F320B3BD70 | Flash, 2MX16, 70ns, PBGA48, LEAD FREE, VFBGA-48 | Numonyx Memory Solutions | K8D3216UBCLC0700 vs PH28F320B3BD70 |
SST39VF3201-70-4C-B3KE | 2M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | Microchip Technology Inc | K8D3216UBCLC0700 vs SST39VF3201-70-4C-B3KE |
SST36VF3203-70-4I-B3K | Flash, 2MX16, 70ns, PBGA48, 6 X 8 MM, MO-210AB-1, TFBGA-48 | Silicon Storage Technology | K8D3216UBCLC0700 vs SST36VF3203-70-4I-B3K |
K8D3216UBCTI0700 | Flash, 2MX16, 70ns, PBGA48, 6 X 8.5 MM, 0.80 MM PITCH, TBGA-48 | Samsung Semiconductor | K8D3216UBCLC0700 vs K8D3216UBCTI0700 |
K8D3216UBCLI0700 | Flash, 2MX16, 70ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, LEAD FREE, TBGA-48 | Samsung Semiconductor | K8D3216UBCLC0700 vs K8D3216UBCLI0700 |
K8D3216UBC-DI070 | Flash, 2MX16, 70ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Samsung Semiconductor | K8D3216UBCLC0700 vs K8D3216UBC-DI070 |
SST39VF3201-70-4C-B3KE-T | IC,EEPROM,NOR FLASH,2MX16,CMOS,BGA,48PIN,PLASTIC | Microchip Technology Inc | K8D3216UBCLC0700 vs SST39VF3201-70-4C-B3KE-T |
K8D3216UBC-TC070 | Flash, 2MX16, 70ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, TBGA-48 | Samsung Semiconductor | K8D3216UBCLC0700 vs K8D3216UBC-TC070 |
SST39VF3201B-70-4I-B3KE | 2M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | Microchip Technology Inc | K8D3216UBCLC0700 vs SST39VF3201B-70-4I-B3KE |