Memory
K8S3115ETF-HE7C0
Samsung Semiconductor
Description: Flash, PBGA44, HALOGEN AND LEAD FREE, FBGA-44

Overview of K8S3115ETF-HE7C0 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for K8S3115ETF-HE7C0 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K8S3115ETF-HE7C0 by Samsung Semiconductor

K8S3115ETF-HE7C0
Samsung Semiconductor
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
,
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PBGA-B44
Length
7.5 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
8,63
Number of Terminals
44
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
2MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA44,8X14,20
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
1.8 V
Ready/Busy
YES
Seated Height-Max
1 mm
Sector Size
4K,32K
Standby Current-Max
0.00005 A
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
5 mm
Want to compare parts?
  1. K8S3115ETF-HE7C0
    Samsung Semiconductor
    Flash, PBGA44, HALOGEN AND LEAD FREE, FBGA-44
    VS

Alternate Parts for K8S3115ETF-HE7C0

This table gives cross-reference parts and alternative options found for K8S3115ETF-HE7C0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K8S3115ETF-HE7C0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K8S3115ETF-HC7C0 Flash, PBGA44, HALOGEN AND LEAD FREE, FBGA-44 Samsung Semiconductor K8S3115ETF-HE7C0 vs K8S3115ETF-HC7C0
Part Number Description Manufacturer Compare
K8S2615ETC-SE7E0 Flash, PBGA44, 7.70 X 6.20 MM, 0.50 MM PITCH, LEAD FREE, FBGA-44 Samsung Semiconductor K8S3115ETF-HE7C0 vs K8S2615ETC-SE7E0
K8S2615ETC-FC7E0 Flash, PBGA44, 7.70 X 6.20 MM, 0.50 MM PITCH, LEAD FREE, FBGA-44 Samsung Semiconductor K8S3115ETF-HE7C0 vs K8S2615ETC-FC7E0
K8S2715EBC-FE7E0 Flash, PBGA44, 7.70 X 6.20 MM, 0.50 MM PITCH, FBGA-44 Samsung Semiconductor K8S3115ETF-HE7C0 vs K8S2715EBC-FE7E0
K8S2915EBC-DE7E0 Flash, PBGA44, 7.70 X 6.20 MM, 0.50 MM PITCH, LEAD FREE, FBGA-44 Samsung Semiconductor K8S3115ETF-HE7C0 vs K8S2915EBC-DE7E0
K8S2615EBC-DE7E0 Flash, PBGA44, 7.70 X 6.20 MM, 0.50 MM PITCH, LEAD FREE, FBGA-44 Samsung Semiconductor K8S3115ETF-HE7C0 vs K8S2615EBC-DE7E0
K8S3315ETF-HE7C0 Flash, PBGA44, LEAD FREE, FBGA-44 Samsung Semiconductor K8S3115ETF-HE7C0 vs K8S3315ETF-HE7C0
K8S3115EBF-FE7C0 Flash, PBGA44, HALOGEN AND LEAD FREE, FBGA-44 Samsung Semiconductor K8S3115ETF-HE7C0 vs K8S3115EBF-FE7C0
K8S2715ETC-FE7E0 Flash, PBGA44, 7.70 X 6.20 MM, 0.50 MM PITCH, FBGA-44 Samsung Semiconductor K8S3115ETF-HE7C0 vs K8S2715ETC-FE7E0
K8S2915EBC-FC7E0 Flash, PBGA44, 7.70 X 6.20 MM, 0.50 MM PITCH, LEAD FREE, FBGA-44 Samsung Semiconductor K8S3115ETF-HE7C0 vs K8S2915EBC-FC7E0
K8S2915ETC-FE7E0 Flash, PBGA44, 7.70 X 6.20 MM, 0.50 MM PITCH, LEAD FREE, FBGA-44 Samsung Semiconductor K8S3115ETF-HE7C0 vs K8S2915ETC-FE7E0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K8S3115ETF-HE7C0 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K8S3115ETF-HE7C0 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K8S3115ETF-HE7C0 would you like to use for your alert(s)?
  • Please alert me when K8S3115ETF-HE7C0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K8S3115ETF-HE7C0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K8S3115ETF-HE7C0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K8S3115ETF-HE7C0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K8S3115ETF-HE7C0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K8S3115ETF-HE7C0 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: