K9F1208D0B-HCB0
Samsung Semiconductor
Description: Flash, 64MX8, 30ns, PBGA63,

Overview of K9F1208D0B-HCB0 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for K9F1208D0B-HCB0 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K9F1208D0B-HCB0 by Samsung Semiconductor

K9F1208D0B-HCB0
Samsung Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Package Description
FBGA, BGA63,10X12,32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
30 ns
Command User Interface
YES
Data Polling
NO
JESD-30 Code
R-PBGA-B63
Memory Density
536870912 bit
Memory IC Type
FLASH
Memory Width
8
Number of Sectors/Size
4K
Number of Terminals
63
Number of Words
67108864 words
Number of Words Code
64000000
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64MX8
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Equivalence Code
BGA63,10X12,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, FINE PITCH
Page Size
512 words
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Ready/Busy
YES
Sector Size
16K
Standby Current-Max
0.00005 A
Supply Current-Max
0.02 mA
Supply Voltage-Nom (Vsup)
2.65 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
NO
Want to compare parts?
  1. K9F1208D0B-HCB0
    Samsung Semiconductor
    Flash, 64MX8, 30ns, PBGA63,
    VS

Alternate Parts for K9F1208D0B-HCB0

This table gives cross-reference parts and alternative options found for K9F1208D0B-HCB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K9F1208D0B-HCB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K9F1208D0B-DCB0 Flash, 64MX8, 30ns, PBGA63, Samsung Semiconductor K9F1208D0B-HCB0 vs K9F1208D0B-DCB0
K9F1208D0B-HIB0 Flash, 64MX8, 30ns, PBGA63, Samsung Semiconductor K9F1208D0B-HCB0 vs K9F1208D0B-HIB0
K9F1208D0B-HCB00 Flash, 64MX8, 30ns, PBGA63, LEAD FREE, FBGA-63 Samsung Semiconductor K9F1208D0B-HCB0 vs K9F1208D0B-HCB00
K9F1208D0B-DCB00 Flash, 64MX8, 30ns, PBGA63, FBGA-63 Samsung Semiconductor K9F1208D0B-HCB0 vs K9F1208D0B-DCB00
K9F1208D0B-HIB00 Flash, 64MX8, 30ns, PBGA63, LEAD FREE, FBGA-63 Samsung Semiconductor K9F1208D0B-HCB0 vs K9F1208D0B-HIB00
Part Number Description Manufacturer Compare
K9F1208D0B-HCB00 Flash, 64MX8, 30ns, PBGA63, LEAD FREE, FBGA-63 Samsung Semiconductor K9F1208D0B-HCB0 vs K9F1208D0B-HCB00
K9F1208D0B-PCB00 Flash, 64MX8, 30ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48 Samsung Semiconductor K9F1208D0B-HCB0 vs K9F1208D0B-PCB00
K9F1208D0A-YCB00 Flash, 64MX8, 30ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 Samsung Semiconductor K9F1208D0B-HCB0 vs K9F1208D0A-YCB00
K9F1208D0B-DCB00 Flash, 64MX8, 30ns, PBGA63, FBGA-63 Samsung Semiconductor K9F1208D0B-HCB0 vs K9F1208D0B-DCB00
K9F1208D0A-PIB00 Flash, 64MX8, 30ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48 Samsung Semiconductor K9F1208D0B-HCB0 vs K9F1208D0A-PIB00
K9K1208D0C-GCB00 Flash, 64MX8, 30ns, PBGA63, 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, FBGA-63 Samsung Semiconductor K9F1208D0B-HCB0 vs K9K1208D0C-GCB00
K9F1208D0A-PCB00 Flash, 64MX8, 30ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48 Samsung Semiconductor K9F1208D0B-HCB0 vs K9F1208D0A-PCB00
K9F1208D0B-HIB00 Flash, 64MX8, 30ns, PBGA63, LEAD FREE, FBGA-63 Samsung Semiconductor K9F1208D0B-HCB0 vs K9F1208D0B-HIB00
K9F1208D0A-YIB00 Flash, 64MX8, 30ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 Samsung Semiconductor K9F1208D0B-HCB0 vs K9F1208D0A-YIB00
K9F1208D0B-YCB00 Flash, 64MX8, 30ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 Samsung Semiconductor K9F1208D0B-HCB0 vs K9F1208D0B-YCB00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K9F1208D0B-HCB0 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K9F1208D0B-HCB0 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K9F1208D0B-HCB0 would you like to use for your alert(s)?
  • Please alert me when K9F1208D0B-HCB0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K9F1208D0B-HCB0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K9F1208D0B-HCB0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K9F1208D0B-HCB0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K9F1208D0B-HCB0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K9F1208D0B-HCB0 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: