Part Details for KA331 by Samsung Semiconductor
Overview of KA331 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA331
KA331 CAD Models
KA331 Part Data Attributes
|
KA331
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KA331
Samsung Semiconductor
Voltage to Frequency Converter, 1 Func, 0.1MHz, Bipolar, PDIP8, 0.300 INCH, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.01% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 0.1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Positive Input Voltage-Max | 2 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 8 mA | |
Supply Voltage-Nom | 4 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for KA331
This table gives cross-reference parts and alternative options found for KA331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM331N | Voltage to Frequency Converter, 1 Func, 0.1MHz, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | KA331 vs LM331N |
LM331N | VOLTAGE-FREQUENCY CONVERTER, 0.1MHz, PDIP8, PLASTIC, DIP-8 | Texas Instruments | KA331 vs LM331N |
LM231N | VOLTAGE-FREQUENCY CONVERTER, 0.1MHz, PDIP8, PLASTIC, DIP-8 | Texas Instruments | KA331 vs LM231N |
LM331N/NOPB | Precision voltage-to-frequency converter with 1-Hz to 100-kHz full scale frequency 8-PDIP 0 to 70 | Texas Instruments | KA331 vs LM331N/NOPB |
LM231N/NOPB | Precision voltage-to-frequency converter with 1-Hz to 100-kHz FS frequency (wide operating temp) 8-PDIP -25 to 85 | Texas Instruments | KA331 vs LM231N/NOPB |
KA331 | Voltage to Frequency Converter, 3000-TUBE | onsemi | KA331 vs KA331 |
LM331MDC | VOLTAGE-FREQUENCY CONVERTER, 0.1MHz, UUC, DIE | Texas Instruments | KA331 vs LM331MDC |