Part Details for KAM21BCG2A102JM by Kyocera AVX Components
Results Overview of KAM21BCG2A102JM by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KAM21BCG2A102JM Information
KAM21BCG2A102JM by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KAM21BCG2A102JM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
KAM21BCG2A102JM
|
Avnet Americas | - Tape and Reel (Alt: KAM21BCG2A102JM) COO: El Salvador RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0617 / $0.0687 | Buy Now |
|
DISTI #
581-KAM21BCG2A102JM
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF C0G 0805 5% AEC-Q200 RoHS: Compliant | 14745 |
|
$0.0490 / $0.2400 | Buy Now |
US Tariff Estimator: KAM21BCG2A102JM by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for KAM21BCG2A102JM
KAM21BCG2A102JM Part Data Attributes
|
|
KAM21BCG2A102JM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAM21BCG2A102JM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.001 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.94 Mm | |
| JESD-609 Code | e2 | |
| Length | 2.01 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 13 Inch | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Reference Standard | Aec-Q200 | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Tin Nickel | |
| Terminal Shape | Wraparound | |
| Width | 1.25 Mm |
Alternate Parts for KAM21BCG2A102JM
This table gives cross-reference parts and alternative options found for KAM21BCG2A102JM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAM21BCG2A102JM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LD051A102JAB2A | Kyocera AVX Components | $0.2130 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | KAM21BCG2A102JM vs LD051A102JAB2A |
| 0805N102J101NT | PILKOR Electronics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | KAM21BCG2A102JM vs 0805N102J101NT |
| ACC0805N102J101TBXY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | KAM21BCG2A102JM vs ACC0805N102J101TBXY |
| C0805C102J1GAC3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | KAM21BCG2A102JM vs C0805C102J1GAC3325 |
| C0805C102J1GEC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | KAM21BCG2A102JM vs C0805C102J1GEC |
| GRM2195C2A102JA01B | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.001uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KAM21BCG2A102JM vs GRM2195C2A102JA01B |
| LD051A102JAB7A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | KAM21BCG2A102JM vs LD051A102JAB7A |
| C0805T102J1GAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | KAM21BCG2A102JM vs C0805T102J1GAL |
| C0805C102J1GACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | KAM21BCG2A102JM vs C0805C102J1GACAUTO7210 |
| C0805T102J1GBL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | KAM21BCG2A102JM vs C0805T102J1GBL7210 |