Part Details for KAU12ZCW by Microsemi Corporation
Overview of KAU12ZCW by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for KAU12ZCW
KAU12ZCW CAD Models
KAU12ZCW Part Data Attributes:
|
KAU12ZCW
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
KAU12ZCW
Microsemi Corporation
Bridge Rectifier Diode, 3 Phase, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
JESD-609 Code | e0 | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Terminal Finish | TIN LEAD |