Part Details for KB-2755YW by Kingbright
Overview of KB-2755YW by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KB-2755YW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38497309
|
Verical | LED Light Bar Uni-Color Yellow 590nm Tube RoHS: Compliant Min Qty: 55 Package Multiple: 1 | Americas - 157 |
|
$1.4883 / $1.5579 | Buy Now |
DISTI #
KB-2755YW
|
TME | LED backlight, yellow, Lens: white,diffused, λd: 588nm, 15÷35mcd Min Qty: 1 | 756 |
|
$0.8800 / $1.2100 | Buy Now |
DISTI #
KB-2755YW
|
Avnet Abacus | Displays Module 4LED Yellow 8-Pin DIP Tube (Alt: KB-2755YW) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KB-2755YW
KB-2755YW CAD Models
KB-2755YW Part Data Attributes
|
KB-2755YW
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KB-2755YW
Kingbright
SINGLE COLOR LED, YELLOW, 8.89 mm, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Kingbright | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Min | 0.012 cd | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.12 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | SQUARE | |
Size | 8.89 mm | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm |
Alternate Parts for KB-2755YW
This table gives cross-reference parts and alternative options found for KB-2755YW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KB-2755YW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KB2735YW | Single Color LED Array, Yellow, Diffused White, 19.05mm, ROHS COMPLIANT PACKAGE-16 | Kingbright | KB-2755YW vs KB2735YW |