Part Details for KBG30ZPZ512G by KIOXIA
Overview of KBG30ZPZ512G by KIOXIA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for KBG30ZPZ512G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KBG30ZPZ512G
|
Avnet Americas | Solid State Drive Non-Encrypted 512 GB NAND Flash(TLC) NVMe 1.2.1/PCIe Gen 3.0 M.2 1620-S3 - Bulk (Alt: KBG30ZPZ512G) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
KBG30ZPZ512G
|
Avnet Americas | Solid State Drive Non-Encrypted 512 GB NAND Flash(TLC) NVMe 1.2.1/PCIe Gen 3.0 M.2 1620-S3 - Bulk (Alt: KBG30ZPZ512G) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for KBG30ZPZ512G
KBG30ZPZ512G CAD Models
KBG30ZPZ512G Part Data Attributes:
|
KBG30ZPZ512G
KIOXIA
Buy Now
Datasheet
|
Compare Parts:
KBG30ZPZ512G
KIOXIA
EEPROM,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KIOXIA HOLDINGS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ALSO OPERATES WITH 1.8V NOM AND 3.3V NOM SUPPLY | |
JESD-30 Code | R-XXMA-X | |
Memory Density | 4398046511104 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 549755813888 words | |
Number of Words Code | 512000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | ||
Organization | 512GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Programming Voltage | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Type | TLC NAND TYPE |