Part Details for KBG3AZMS256G by Toshiba America Electronic Components
Overview of KBG3AZMS256G by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Telecommunications
Part Details for KBG3AZMS256G
KBG3AZMS256G CAD Models
KBG3AZMS256G Part Data Attributes:
|
KBG3AZMS256G
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
KBG3AZMS256G
Toshiba America Electronic Components
Flash Module
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-XSMA-N | |
Memory Density | 2199023255552 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 274877906944 words | |
Number of Words Code | 256000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | ||
Organization | 256GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Programming Voltage | 3.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |