Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Bridge Rectifier, 600V, 6A, Kbj |Diodes Inc. KBJ606G
RoHS:
Not Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
1
$1.2600
-
10
$1.1200
-
100
$0.8760
-
500
$0.7240
-
1,000
$0.5780
|
$0.5780 / $1.2600
|
Buy Now
|
|
|
DigiKey
|
BRIDGE RECT 1PHASE 600V 6A KBJ
Min Qty:
1
Lead time:
8 Weeks
Container:
Tube
|
20 In Stock
|
-
1
$1.1200
-
20
$0.9170
-
100
$0.7131
-
500
$0.6044
-
1,000
$0.4924
-
2,000
$0.4635
-
5,000
$0.4414
-
10,000
$0.4331
|
$0.4331 / $1.1200
|
Buy Now
|
|
|
Avnet Americas
|
Diode Rectifier Bridge Single 600V 6A 4-Pin KBJ Tube - Rail/Tube (Alt: KBJ606G)
RoHS:
Compliant
Min Qty:
20
Package Multiple:
20
Lead time:
8 Weeks, 0 Days
Container:
Tube
|
920 Factory Stock
|
|
$0.8895
|
Buy Now
|
|
|
Mouser Electronics
|
Bridge Rectifiers 6.0A 600V
RoHS:
Compliant
|
365
|
-
1
$1.1200
-
10
$0.9170
-
100
$0.7340
-
500
$0.6250
-
1,000
$0.5200
|
$0.5200 / $1.1200
|
Buy Now
|
|
|
TME
|
Bridge rectifier: single-phase, Urmax: 600V, If: 6A, Ifsm: 170A
Min Qty:
1
|
0
|
-
1
$0.9400
-
5
$0.8500
-
20
$0.7500
-
100
$0.6700
|
$0.6700 / $0.9400
|
RFQ
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
ROHS COMPLIANT, PLASTIC, KBJ, 4 PIN
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Moisture Sensitivity Level
|
|
|
Non-rep Pk Forward Current-Max
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Peak Reflow Temperature (Cel)
|
|
|
|
|
|
|
|
|
Rep Pk Reverse Voltage-Max
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBJ, 4 PIN
VS
-