Part Details for KBJ6A by Suzhou Good-Ark Electronics Co Ltd
Overview of KBJ6A by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBJ6A
KBJ6A CAD Models
KBJ6A Part Data Attributes:
|
KBJ6A
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBJ6A
Suzhou Good-Ark Electronics Co Ltd
Bridge Rectifier Diode, 6A, 50V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Package Description | R-PSFM-T4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
Non-rep Pk Forward Current-Max | 170 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for KBJ6A
This table gives cross-reference parts and alternative options found for KBJ6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBJ6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC6005 | Bridge Rectifier Diode, 6A, 50V V(RRM), | Galaxy Microelectronics | KBJ6A vs GBPC6005 |
GBU6A | Bridge Rectifier Diode, 6A, 50V V(RRM), | Galaxy Microelectronics | KBJ6A vs GBU6A |
KBJL6005G-BP | Bridge Rectifier Diode, 6A, 50V V(RRM), | Micro Commercial Components | KBJ6A vs KBJL6005G-BP |
GBU6005 | Bridge Rectifier Diode, 6A, 50V V(RRM), | Galaxy Microelectronics | KBJ6A vs GBU6005 |
GBJL6005-BP | Bridge Rectifier Diode, 6A, 50V V(RRM), | Micro Commercial Components | KBJ6A vs GBJL6005-BP |
GBU6005 | Bridge Rectifier Diode, 6A, 50V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | KBJ6A vs GBU6005 |
GBJL6005-BP-HF | Bridge Rectifier Diode, 6A, 50V V(RRM), | Micro Commercial Components | KBJ6A vs GBJL6005-BP-HF |
KBJ6005G-BP-HF | Bridge Rectifier Diode, 6A, 50V V(RRM), | Micro Commercial Components | KBJ6A vs KBJ6005G-BP-HF |