-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 4A, 100V V(RRM), Silicon, CASE KBL, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KBL01-E4/51
|
Avnet Americas | Diode Rectifier Bridge Single 100V 4A 4-Pin Case KBL Bulk - Bulk (Alt: KBL01-E4/51) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Bulk | 15 |
|
$1.8060 / $1.9880 | Buy Now |
DISTI #
625-KBL01-E4
|
Mouser Electronics | Bridge Rectifiers 4 Amp 100 Volt 200 Amp IFSM RoHS: Compliant | 454 |
|
$2.0000 / $2.7500 | Buy Now |
|
Future Electronics | KBL01 Series 100 V 200 A Through Hole Single-Phase Bridge Rectifier - KBL-4 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 300 Container: Tray | 0Tray |
|
$1.8700 / $2.1200 | Buy Now |
|
Future Electronics | KBL01 Series 100 V 200 A Through Hole Single-Phase Bridge Rectifier - KBL-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$1.9000 / $2.1600 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 4 A, 100 V, SILICON, BRIDGE RECTIFIER DIODE | 1 |
|
$1.7500 | Buy Now |
DISTI #
KBL01-E4/51
|
TTI | Bridge Rectifiers 4 Amp 100 Volt 200 Amp IFSM pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Tray |
Americas - 300 In Stock |
|
$1.8500 / $1.9200 | Buy Now |
DISTI #
KBL01-E4/51
|
Avnet Americas | Diode Rectifier Bridge Single 100V 4A 4-Pin Case KBL Bulk - Bulk (Alt: KBL01-E4/51) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Bulk | 15 |
|
$1.8060 / $1.9880 | Buy Now |
DISTI #
KBL01-E4/51
|
Avnet Americas | Diode Rectifier Bridge Single 100V 4A 4-Pin Case KBL Bulk - Bulk (Alt: KBL01-E4/51) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Bulk | 15 |
|
$1.8060 / $1.9880 | Buy Now |
DISTI #
KBL01-E4/51
|
EBV Elektronik | Diode Rectifier Bridge Single 100V 4A 4-Pin Case KBL Bulk (Alt: KBL01-E4/51) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 1 Weeks, 2 Days | EBV - 300 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KBL01-E4/51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
KBL01-E4/51
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 4A, 100V V(RRM), Silicon, CASE KBL, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CASE KBL, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-W4 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for KBL01-E4/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBL01-E4/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBL302 | Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | KBL01-E4/51 vs PBL302 |
GBU4B | Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon, | General Instrument Corp | KBL01-E4/51 vs GBU4B |
KBL01 | Bridge Rectifier Diode, 1 Phase, 4A, 100V V(RRM), Silicon, KBL, 4 PIN | Fairchild Semiconductor Corporation | KBL01-E4/51 vs KBL01 |
SB401L | Bridge Rectifier Diode, Avalanche, 1 Phase, 4A, 100V V(RRM), Silicon, PLASTIC, SB4, 4 PIN | Diotec Electronics Corp | KBL01-E4/51 vs SB401L |
KBL01 | Bridge Rectifier Diode, 1 Phase, 4A, Silicon, | Sangdest Microelectronics (Nanjing) Co Ltd | KBL01-E4/51 vs KBL01 |
MDA970A2 | Bridge Rectifier Diode, 1 Phase, 4A, 100V V(RRM), Silicon | Motorola Semiconductor Products | KBL01-E4/51 vs MDA970A2 |
PBL402 | Bridge Rectifier Diode, 1 Phase, 4A, 100V V(RRM), Silicon, PLASTIC, PBL, 4 PIN | Diodes Incorporated | KBL01-E4/51 vs PBL402 |
RS402L | Bridge Rectifier Diode, 1 Phase, 4A, 100V V(RRM), Silicon, PLASTIC, RS-4L, 4 PIN | Micro Commercial Components | KBL01-E4/51 vs RS402L |
CBR4-L010 | Bridge Rectifier Diode, 1 Phase, 4A, 100V V(RRM), Silicon | Central Semiconductor Corp | KBL01-E4/51 vs CBR4-L010 |
KBL01 | Bridge Rectifier Diode, 1 Phase, 4A, Silicon | Sensitron Semiconductors | KBL01-E4/51 vs KBL01 |