Part Details for KBL01 by Fuji Electric Co Ltd
Overview of KBL01 by Fuji Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBL01
KBL01 CAD Models
KBL01 Part Data Attributes
|
KBL01
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBL01
Fuji Electric Co Ltd
Bridge Rectifier Diode, 1 Phase, 4A, 100V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COLLMER SEMICONDUCTOR INC | |
Package Description | KBL, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for KBL01
This table gives cross-reference parts and alternative options found for KBL01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBL01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBL302 | Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | KBL01 vs PBL302 |
GBU4B | Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon, | General Instrument Corp | KBL01 vs GBU4B |
KBL01 | Bridge Rectifier Diode, 1 Phase, 4A, 100V V(RRM), Silicon, KBL, 4 PIN | Fairchild Semiconductor Corporation | KBL01 vs KBL01 |
SB401L | Bridge Rectifier Diode, Avalanche, 1 Phase, 4A, 100V V(RRM), Silicon, PLASTIC, SB4, 4 PIN | Diotec Electronics Corp | KBL01 vs SB401L |
KBL01 | Bridge Rectifier Diode, 1 Phase, 4A, Silicon, | Sangdest Microelectronics (Nanjing) Co Ltd | KBL01 vs KBL01 |
MDA970A2 | Bridge Rectifier Diode, 1 Phase, 4A, 100V V(RRM), Silicon | Motorola Semiconductor Products | KBL01 vs MDA970A2 |
PBL402 | Bridge Rectifier Diode, 1 Phase, 4A, 100V V(RRM), Silicon, PLASTIC, PBL, 4 PIN | Diodes Incorporated | KBL01 vs PBL402 |
RS402L | Bridge Rectifier Diode, 1 Phase, 4A, 100V V(RRM), Silicon, PLASTIC, RS-4L, 4 PIN | Micro Commercial Components | KBL01 vs RS402L |
CBR4-L010 | Bridge Rectifier Diode, 1 Phase, 4A, 100V V(RRM), Silicon | Central Semiconductor Corp | KBL01 vs CBR4-L010 |
KBL01-E4/51 | Bridge Rectifier Diode, 1 Phase, 4A, 100V V(RRM), Silicon, CASE KBL, 4 PIN | Vishay Intertechnologies | KBL01 vs KBL01-E4/51 |