There are no models available for this part yet.
Overview of KBL10G by HVCA & CKE
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
CAD Models for KBL10G by HVCA & CKE
Part Data Attributes for KBL10G by HVCA & CKE
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HV COMPONENT ASSOCIATES INC
|
Package Description
|
R-XSIP-W4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
1000 V
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
R-XSIP-W4
|
Non-rep Pk Forward Current-Max
|
200 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Output Current-Max
|
4 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
1000 V
|
Reverse Current-Max
|
0.000005 µA
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
SINGLE
|
Alternate Parts for KBL10G
This table gives cross-reference parts and alternative options found for KBL10G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBL10G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBL10G | Bridge Rectifier Diode, 1 Phase, 4A, Silicon | Ho Chien Electronics Group Inc | KBL10G vs KBL10G |
KBL10G | Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon | Dean Technology | KBL10G vs KBL10G |
Related Parts for KBL10G
-
GBU2510Bridge Rectifier Diodes
-
RS405LRectifier Diodes
-
2220HC103KAT1AFixed Capacitors
-
CRCW25120000Z0EGFixed Resistors
-
IXFB60N80PPower Field-Effect Transistors
-
MK22FN1M0VLH12Microcontrollers
-
KB25SKW01-5D24-JDPushbutton Switches
-
KSB546YTUPower Bipolar Transistors
-
MMPF0100F9AZESPower Management Circuits