Part Details for KBP01G by Diodes Incorporated
Overview of KBP01G by Diodes Incorporated
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBP01G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0543
|
Newark | Bridge Rectifier, 100V, 1.5A, Kbp Rohs Compliant: Yes |Diodes Inc. KBP01G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$0.2180 / $0.5670 | Buy Now |
DISTI #
KBP01G-ND
|
DigiKey | BRIDGE RECT 1PHASE 100V 1.5A KBP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
61 In Stock |
|
$0.1444 / $0.5100 | Buy Now |
DISTI #
KBP01G
|
Avnet Americas | Diode Rectifier Bridge Single 100V 1.5A 4-Pin Case KBP - Rail/Tube (Alt: KBP01G) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 8 Weeks, 0 Days Container: Tube | 27125 Factory Stock |
|
$0.1432 / $0.1692 | Buy Now |
DISTI #
621-KBP01G
|
Mouser Electronics | Bridge Rectifiers 1.5A 100V RoHS: Compliant | 1329 |
|
$0.1740 / $0.5100 | Buy Now |
|
Future Electronics | KBP01G Series 100 V 1.5 A Through Hole Glass Passivated Bridge Rectifier - KBP-4 RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 350 Container: Tube | 0Tube |
|
$0.1470 / $0.1660 | Buy Now |
|
Future Electronics | KBP01G Series 100 V 1.5 A Through Hole Glass Passivated Bridge Rectifier - KBP-4 RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 350 Container: Tube | 0Tube |
|
$0.1470 / $0.1660 | Buy Now |
|
Bristol Electronics | 1260 |
|
RFQ | ||
|
Quest Components | BRIDGE RECTIFIER DIODE, 1 PHASE, 1.5A, 100V V(RRM), SILICON | 1008 |
|
$0.2166 / $0.5415 | Buy Now |
DISTI #
KBP01G
|
Avnet Americas | Diode Rectifier Bridge Single 100V 1.5A 4-Pin Case KBP - Rail/Tube (Alt: KBP01G) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 8 Weeks, 0 Days Container: Tube | 27125 Factory Stock |
|
$0.1432 / $0.1692 | Buy Now |
DISTI #
KBP01G-DIC
|
TME | Bridge rectifier: single-phase, Urmax: 100V, If: 1.5A, Ifsm: 40A Min Qty: 1 | 0 |
|
$0.2100 / $0.7490 | RFQ |
Part Details for KBP01G
KBP01G CAD Models
KBP01G Part Data Attributes:
|
KBP01G
Diodes Incorporated
Buy Now
|
Compare Parts:
KBP01G
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |