Part Details for KBP157 by Taiwan Semiconductor
Overview of KBP157 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBP157
KBP157 CAD Models
KBP157 Part Data Attributes
|
KBP157
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KBP157
Taiwan Semiconductor
Bridge Rectifier Diode, 1.5A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1.5 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |
Alternate Parts for KBP157
This table gives cross-reference parts and alternative options found for KBP157. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBP157, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBP157GC2G | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Taiwan Semiconductor | KBP157 vs KBP157GC2G |
DB157 | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Formosa Microsemi Co Ltd | KBP157 vs DB157 |
DF1510M | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Galaxy Microelectronics | KBP157 vs DF1510M |
DBL157GC1G | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Taiwan Semiconductor | KBP157 vs DBL157GC1G |
HDBLS157G | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Taiwan Semiconductor | KBP157 vs HDBLS157G |
KBP157GC2 | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Taiwan Semiconductor | KBP157 vs KBP157GC2 |
DI1510S_T0_10001 | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | PanJit Semiconductor | KBP157 vs DI1510S_T0_10001 |
DBL157GC1 | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Taiwan Semiconductor | KBP157 vs DBL157GC1 |
DB157G | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Taiwan Semiconductor | KBP157 vs DB157G |