Part Details for KBP206G-C by Rectron Semiconductor
Overview of KBP206G-C by Rectron Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBP206G-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-KBP206G-C
|
Mouser Electronics | Bridge Rectifiers In-line Bridge 2A 600V RoHS: Compliant | 0 |
|
$0.1250 / $0.1440 | Order Now |
|
Onlinecomponents.com | Bridge Rectifier - 2A - 600V |
2890 In Stock |
|
$0.1011 / $0.2050 | Buy Now |
|
Master Electronics | Bridge Rectifier - 2A - 600V |
2890 In Stock |
|
$0.1011 / $0.2050 | Buy Now |
Part Details for KBP206G-C
KBP206G-C CAD Models
KBP206G-C Part Data Attributes:
|
KBP206G-C
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KBP206G-C
Rectron Semiconductor
Bridge Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2020-09-23 | |
Samacsys Manufacturer | Rectron | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-T4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |