KBP208G
Description: Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBP, 4 PIN

Overview of KBP208G by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for KBP208G by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # KBP208G-ND
DigiKey BRIDGE 1-PH KBP 800V 2A 150C Min Qty: 1 Lead time: 8 Weeks Container: Tube 39470
In Stock
  • 1 $0.4600
  • 35 $0.3654
  • 105 $0.2713
  • 525 $0.2119
  • 1,015 $0.1837
$0.1837 / $0.4600 Buy Now
DISTI # KBP208G
Avnet Americas Diode Rectifier Bridge Single 800V 2A 4-Pin Case KBP - Rail/Tube (Alt: KBP208G) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 8 Weeks, 0 Days Container: Tube 0
  • 35 $0.1764
$0.1764 Buy Now
DISTI # 621-KBP208G
Mouser Electronics Bridge Rectifiers 2.0A 800V RoHS: Compliant 1775
  • 1 $0.4500
  • 10 $0.3230
  • 105 $0.2670
  • 525 $0.2210
$0.2210 / $0.4500 Buy Now
Future Electronics KBP208G Series 800 V 2 A Through Hole Glass Passivated Bridge Rectifier - KBP-5 RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Lead time: 8 Weeks Container: Tube 770
Tube
  • 35 $0.2500
  • 175 $0.2400
  • 875 $0.2300
  • 1,750 $0.2250
  • 5,250 $0.2100
$0.2100 / $0.2500 Buy Now
Future Electronics KBP208G Series 800 V 2 A Through Hole Glass Passivated Bridge Rectifier - KBP-5 RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Lead time: 8 Weeks Container: Tube 0
Tube
  • 35 $0.2250
  • 175 $0.2150
  • 875 $0.2050
  • 1,750 $0.2000
  • 5,250 $0.1880
$0.1880 / $0.2250 Buy Now
DISTI # KBP208G-DIC
TME Bridge rectifier: single-phase, Urmax: 800V, If: 2A, Ifsm: 65A, flat Min Qty: 1 0
  • 1 $0.3920
  • 10 $0.3260
  • 35 $0.2890
  • 105 $0.2580
  • 175 $0.2570
$0.2570 / $0.3920 RFQ
Chip 1 Exchange INSTOCK 336
RFQ
DISTI # KBP208G
Avnet Silica Diode Rectifier Bridge Single 800V 2A 4-Pin Case KBP (Alt: KBP208G) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
LCSC 65A 1.1V2A 2A 800V KBP Bridge Rectifiers ROHS 10
  • 5 $0.3350
  • 50 $0.2724
  • 140 $0.2456
  • 350 $0.2122
  • 2,450 $0.1973
  • 4,900 $0.1883
$0.1883 / $0.3350 Buy Now

CAD Models for KBP208G by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for KBP208G by Diodes Incorporated

KBP208G
Diodes Incorporated
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
ROHS COMPLIANT, PLASTIC, KBP, 4 PIN
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Breakdown Voltage-Min
800 V
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
R-PSIP-T4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
65 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
800 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. KBP208G
    Diodes Incorporated
    Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBP, 4 PIN
    VS

Alternate Parts for KBP208G

This table gives cross-reference parts and alternative options found for KBP208G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBP208G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SB208 Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon, PLASTIC, SB2, 4 PIN Diotec Electronics Corp KBP208G vs SB208
KBP08M-BP Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPM, 4 PIN Micro Commercial Components KBP208G vs KBP08M-BP
KBP208G-7-F Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon, LEAD FREE, PLASTIC, KBP, 4 PIN Diodes Incorporated KBP208G vs KBP208G-7-F
KBP08M-LF Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPM, SIP-4 Won-Top Electronics Co Ltd KBP208G vs KBP08M-LF
2KBP08 Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon International Rectifier KBP208G vs 2KBP08
2KBP08M-G Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon, LEAD FREE, PLASTIC, KBP, 4 PIN Sangdest Microelectronics (Nanjing) Co Ltd KBP208G vs 2KBP08M-G
2KBP08M-E4/72 RECTFR BRIDGE SGL 800V 2A 4PIN CASE KBPM - Bulk Vishay Semiconductors KBP208G vs 2KBP08M-E4/72
KBP08M-G Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, LEAD FREE, PLASTIC, KBP, 4 PIN Sensitron Semiconductors KBP208G vs KBP08M-G
KBP208G-BP Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBP, 4 PIN Micro Commercial Components KBP208G vs KBP208G-BP
3N258 Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon, General Instrument Corp KBP208G vs 3N258
Part Number Description Manufacturer Compare
3N251 Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon Motorola Semiconductor Products KBP208G vs 3N251
RS204L Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-2L, 4 PIN Rectron Semiconductor KBP208G vs RS204L
2KBP02M-E4/1 Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBPM, 4 PIN Vishay Semiconductors KBP208G vs 2KBP02M-E4/1
KBP08G Bridge Rectifier Diode, 1 Phase, 2A, Silicon Ho Chien Electronics Group Inc KBP208G vs KBP08G
2KBP08M Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN Promax-Johnton Electronic Corporation KBP208G vs 2KBP08M
2KBP10M-E4/51 DIODE 2 A, 1000 V, SILICON, BRIDGE RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE KBPM, 4 PIN, Bridge Rectifier Diode Vishay Semiconductors KBP208G vs 2KBP10M-E4/51
KBP02M-BP Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPM, 4 PIN Micro Commercial Components KBP208G vs KBP02M-BP
KBP08M Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, LEAD FREE, PLASTIC, KBP, 4 PIN Sensitron Semiconductors KBP208G vs KBP08M
KBP01MP Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN Micro Commercial Components KBP208G vs KBP01MP
KBP02MP Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN Micro Commercial Components KBP208G vs KBP02MP

Related Parts for KBP208G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KBP208G by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KBP208G by Diodes Incorporated

Select Manufacturer
Which Manufacturer of KBP208G would you like to use for your alert(s)?
  • Please alert me when KBP208G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KBP208G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KBP208G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KBP208G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KBP208G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KBP208G by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: