KBP210G-C
Description: Bridge Rectifier Diode,

Overview of KBP210G-C by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for KBP210G-C by Rectron Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 583-KBP210G-C
Mouser Electronics Bridge Rectifiers In-line Bridge 2A 1000V RoHS: Compliant 0
  • 3,000 $0.1480
  • 12,000 $0.1310
  • 24,000 $0.1280
  • 54,000 $0.1250
$0.1250 / $0.1480 Order Now
Onlinecomponents.com Bridge Rectifier - 2A - 1000V RoHS: Compliant 0
  • 100 $0.1923
  • 1,000 $0.1613
  • 3,000 $0.1449
  • 6,000 $0.1087
  • 9,000 $0.1071
  • 27,000 $0.1027
  • 51,000 $0.0987
  • 102,000 $0.0972
$0.0972 / $0.1923 Buy Now

CAD Models for KBP210G-C by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for KBP210G-C by Rectron Semiconductor

KBP210G-C
Rectron Semiconductor
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RECTRON LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Date Of Intro
2020-09-23
Samacsys Manufacturer
Rectron
Breakdown Voltage-Min
1000 V
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
R-PSIP-T4
Non-rep Pk Forward Current-Max
50 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Rep Pk Reverse Voltage-Max
1000 V
Reverse Current-Max
5 µA
Reverse Test Voltage
1000 V
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. KBP210G-C
    Rectron Semiconductor
    Bridge Rectifier Diode,
    VS

Alternate Parts for KBP210G-C

This table gives cross-reference parts and alternative options found for KBP210G-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBP210G-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2RS107M-HF-C Bridge Rectifier Diode, Rectron Semiconductor KBP210G-C vs 2RS107M-HF-C
2RS107M-HF-B Bridge Rectifier Diode, Rectron Semiconductor KBP210G-C vs 2RS107M-HF-B
2RS107M-B Bridge Rectifier Diode, Rectron Semiconductor KBP210G-C vs 2RS107M-B

Related Parts for KBP210G-C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KBP210G-C by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KBP210G-C by Rectron Semiconductor

Select Manufacturer
Which Manufacturer of KBP210G-C would you like to use for your alert(s)?
  • Please alert me when KBP210G-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KBP210G-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KBP210G-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KBP210G-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KBP210G-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KBP210G-C by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: