There are no models available for this part yet.
Overview of KBP306G by Lite-On Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Automotive
CAD Models for KBP306G by Lite-On Semiconductor Corporation
Part Data Attributes for KBP306G by Lite-On Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LITE-ON SEMICONDUCTOR CORP
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
600 V
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
R-PSIP-T4
|
Non-rep Pk Forward Current-Max
|
80 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1.9 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Current-Max
|
5 µA
|
Reverse Test Voltage
|
600 V
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for KBP306G
This table gives cross-reference parts and alternative options found for KBP306G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBP306G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBP306G | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | Micro Commercial Components | KBP306G vs KBP306G |
KBP306G-BP | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBP, 4 PIN | Micro Commercial Components | KBP306G vs KBP306G-BP |
Related Parts for KBP306G
-
KBL005Rectifier Diodes
-
BZT55C10-GS18Zener Diodes
-
875105144008Fixed Capacitors
-
1.5KE180ATransient Suppressors
-
IPT007N06NPower Field-Effect Transistors
-
ATMEGA328P-MMHMicrocontrollers
-
RC0201FR-07953RLFixed Resistors
-
KA3882CDSwitching Regulator or Controllers
-
MMUN2214LT1GSmall Signal Bipolar Transistors