Part Details for KBPC2506GS by Micro Commercial Components
Overview of KBPC2506GS by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBPC2506GS
KBPC2506GS CAD Models
KBPC2506GS Part Data Attributes
|
KBPC2506GS
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
KBPC2506GS
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, PLASTIC, KBPC, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | S-PSFM-T4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PSFM-T4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for KBPC2506GS
This table gives cross-reference parts and alternative options found for KBPC2506GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC2506GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC2506 | Bridge Rectifier Diode, SB-35, 4 PIN | Surge Components Inc | KBPC2506GS vs KBPC2506 |
MP256 | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-25, 4 PIN | Rectron Semiconductor | KBPC2506GS vs MP256 |
KBPC1506 | Bridge Rectifier Diode, SB-35, 4 PIN | Surge Components Inc | KBPC2506GS vs KBPC1506 |
KBPC2506 | Bridge Rectifier Diode, 25A, 600V V(RRM), | Won-Top Electronics Co Ltd | KBPC2506GS vs KBPC2506 |
MB256-BP | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-35, 4 PIN | Micro Commercial Components | KBPC2506GS vs MB256-BP |
FB2506 | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, PLASTIC PACKAGE-4 | Fagor Electrónica | KBPC2506GS vs FB2506 |
KBPC2506S | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, PLASTIC, KBPC, 4 PIN | Micro Commercial Components | KBPC2506GS vs KBPC2506S |
MB25-6 | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon | Lite-On Semiconductor Corporation | KBPC2506GS vs MB25-6 |
KBPC2506 | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, CASE R-13, 4 PIN | Micro Electronics Ltd | KBPC2506GS vs KBPC2506 |
GBPC2506 | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sangdest Microelectronics (Nanjing) Co Ltd | KBPC2506GS vs GBPC2506 |