Part Details for KBPC3502 by Micro Electronics Ltd
Overview of KBPC3502 by Micro Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for KBPC3502
KBPC3502 CAD Models
KBPC3502 Part Data Attributes:
|
KBPC3502
Micro Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
KBPC3502
Micro Electronics Ltd
Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, CASE 4-13, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Package Description | CASE 4-13, 4 PIN | |
Reach Compliance Code | unknown | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for KBPC3502
This table gives cross-reference parts and alternative options found for KBPC3502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC3502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC3502 | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon | Fuji Electric Co Ltd | KBPC3502 vs KBPC3502 |
KBPC3502 | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, | Vishay Intertechnologies | KBPC3502 vs KBPC3502 |
KBPC35-02-G | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | KBPC3502 vs KBPC35-02-G |
KBPC3502G | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, KBPC-G, 4 PIN | Lite-On Semiconductor Corporation | KBPC3502 vs KBPC3502G |
KBPC3502 | Bridge Rectifier Diode, 1 Phase, 5A, Silicon | Frontier Electronics Co Ltd | KBPC3502 vs KBPC3502 |
KBPC35-02 | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, | General Instrument Corp | KBPC3502 vs KBPC35-02 |
KBPC3502 | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, METAL, KBPC, 4 PIN | Diodes Incorporated | KBPC3502 vs KBPC3502 |