Part Details for KBPC3502T by GeneSic Semiconductor Inc
Overview of KBPC3502T by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for KBPC3502T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T9405
|
Newark | Bridge Rectifier, Single Phase, 35A, 200V, Screw, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:200V, Average Forward Current:35A, Bridge Rectifier Case Style:Module, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Genesic Semiconductor KBPC3502T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 | Buy Now |
DISTI #
KBPC3502TGN-ND
|
DigiKey | BRIDGE RECT 1PHASE 200V 35A KBPC Min Qty: 2000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0620 | Buy Now |
DISTI #
905-KBPC3502T
|
Mouser Electronics | Bridge Rectifiers 200 V - 35 A RoHS: Compliant | 652 |
|
$2.0600 / $4.1200 | Buy Now |
|
NAC | Silicon Bridge Rectifiers - 200V/35A RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.4300 / $2.6600 | Buy Now |
Part Details for KBPC3502T
KBPC3502T CAD Models
KBPC3502T Part Data Attributes
|
KBPC3502T
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
KBPC3502T
GeneSic Semiconductor Inc
200V 35A Silicon Bridge Rectifiers in KBPC-T Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 35 A | |
Rep Pk Reverse Voltage-Max | 200 V |
Alternate Parts for KBPC3502T
This table gives cross-reference parts and alternative options found for KBPC3502T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC3502T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC3502 | Bridge Rectifier Diode, 35A, 200V V(RRM), | JGD Semiconductors Co Ltd | KBPC3502T vs KBPC3502 |
GBPC3502-W | Bridge Rectifier Diode, 35A, 200V V(RRM), | Formosa Microsemi Co Ltd | KBPC3502T vs GBPC3502-W |
GBPC3502-BP-HF | Bridge Rectifier Diode, 35A, 200V V(RRM), | Micro Commercial Components | KBPC3502T vs GBPC3502-BP-HF |
KBPC3502W | Bridge Rectifier Diode, 35A, 200V V(RRM), | JGD Semiconductors Co Ltd | KBPC3502T vs KBPC3502W |
GBPC3502W | Bridge Rectifier Diode, 35A, 200V V(RRM), | Galaxy Microelectronics | KBPC3502T vs GBPC3502W |
SB352M | Bridge Rectifier Diode, 35A, 200V V(RRM), | Taiwan Semiconductor | KBPC3502T vs SB352M |
KBPC3502(W) | Bridge Rectifier Diode, 35A, 200V V(RRM), | Galaxy Microelectronics | KBPC3502T vs KBPC3502(W) |
GBPC3502-S | Bridge Rectifier Diode, 35A, 200V V(RRM), | Formosa Microsemi Co Ltd | KBPC3502T vs GBPC3502-S |
SB352GM | Bridge Rectifier Diode, 35A, 200V V(RRM), | Taiwan Semiconductor | KBPC3502T vs SB352GM |
GBU35D | Bridge Rectifier Diode, 35A, 200V V(RRM), | Galaxy Microelectronics | KBPC3502T vs GBU35D |