There are no models available for this part yet.
Overview of KBPC3504W by JGD Semiconductors Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
CAD Models for KBPC3504W by JGD Semiconductors Co Ltd
Part Data Attributes for KBPC3504W by JGD Semiconductors Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
JGD SEMICONDUCTORS CO LTD
|
Reach Compliance Code
|
unknown
|
Breakdown Voltage-Min
|
400 V
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
Non-rep Pk Forward Current-Max
|
400 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
35 A
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Surface Mount
|
NO
|
Alternate Parts for KBPC3504W
This table gives cross-reference parts and alternative options found for KBPC3504W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC3504W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB354W | Bridge Rectifier Diode, 35A, 400V V(RRM), | Taiwan Semiconductor | KBPC3504W vs SB354W |
SB354G | Bridge Rectifier Diode, 35A, 400V V(RRM), | Taiwan Semiconductor | KBPC3504W vs SB354G |
GBPC3504 | Bridge Rectifier Diode, 35A, 400V V(RRM), | Galaxy Microelectronics | KBPC3504W vs GBPC3504 |
GBPC3504-S | Bridge Rectifier Diode, 35A, 400V V(RRM), | Formosa Microsemi Co Ltd | KBPC3504W vs GBPC3504-S |
GBPC3504-T | Bridge Rectifier Diode, 35A, 400V V(RRM), | Formosa Microsemi Co Ltd | KBPC3504W vs GBPC3504-T |
GBPC3504-W | Bridge Rectifier Diode, 35A, 400V V(RRM), | Formosa Microsemi Co Ltd | KBPC3504W vs GBPC3504-W |
KBPC3504(W) | Bridge Rectifier Diode, 35A, 400V V(RRM), | Galaxy Microelectronics | KBPC3504W vs KBPC3504(W) |
GBU35G | Bridge Rectifier Diode, 35A, 400V V(RRM), | Galaxy Microelectronics | KBPC3504W vs GBU35G |
SB354M | Bridge Rectifier Diode, 35A, 400V V(RRM), | Taiwan Semiconductor | KBPC3504W vs SB354M |
SB354/W | Bridge Rectifier Diode, 35A, 400V V(RRM), | RFE International Inc | KBPC3504W vs SB354/W |
Related Parts for KBPC3504W
-
KBP10MRectifier Diodes
-
IRFP250NPBFPower Field-Effect Transistors
-
L5970DSwitching Regulator or Controllers
-
MMBT4401-7-FSmall Signal Bipolar Transistors
-
KD1084AV33Linear Regulator ICs
-
OPA2227UAOperational Amplifiers
-
KB2655EWVisible LEDs
-
1991118Terminals and Terminal Blocks
-
K7805-1000R3Power Supply Modules