Part Details for KBPC5006W by Jinan Gude Electronic Device Co Ltd
Overview of KBPC5006W by Jinan Gude Electronic Device Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBPC5006W
KBPC5006W CAD Models
KBPC5006W Part Data Attributes
|
KBPC5006W
Jinan Gude Electronic Device Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBPC5006W
Jinan Gude Electronic Device Co Ltd
Bridge Rectifier Diode, 50A, 600V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JINAN GUDE ELECTRONIC DEVICE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 50 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |
Alternate Parts for KBPC5006W
This table gives cross-reference parts and alternative options found for KBPC5006W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC5006W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC5006 | Bridge Rectifier Diode, 50A, 600V V(RRM), | JGD Semiconductors Co Ltd | KBPC5006W vs KBPC5006 |
BR5006 | Bridge Rectifier Diode, 50A, 600V V(RRM), | Edal Industries Inc | KBPC5006W vs BR5006 |
CBR50-060PW | Bridge Rectifier Diode, 1 Phase, 50A, 600V V(RRM), Silicon, PLASTIC, CASE FPW, 4 PIN | Central Semiconductor Corp | KBPC5006W vs CBR50-060PW |
TS50P05GD2G | Bridge Rectifier Diode, 50A, 600V V(RRM), | Taiwan Semiconductor | KBPC5006W vs TS50P05GD2G |
KBPC5006W | Bridge Rectifier Diode, 50A, 600V V(RRM), | JGD Semiconductors Co Ltd | KBPC5006W vs KBPC5006W |
KBPC5006T | 600V 50A Silicon Bridge Rectifiers in KBPC-T Package | GeneSic Semiconductor Inc | KBPC5006W vs KBPC5006T |
KBPC5006W | 600V 50A Silicon Bridge Rectifiers in KBPC-W Package | GeneSic Semiconductor Inc | KBPC5006W vs KBPC5006W |
TS50P05GX2 | Bridge Rectifier Diode, 50A, 600V V(RRM), | Taiwan Semiconductor | KBPC5006W vs TS50P05GX2 |
TS50P05GX0G | Bridge Rectifier Diode, 50A, 600V V(RRM), | Taiwan Semiconductor | KBPC5006W vs TS50P05GX0G |