-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diode Rectifier Bridge Single 1KV 6A 4-Pin Case KBU Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KBU6M-E4/51-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 6A KBU Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
293 In Stock |
|
$2.2366 / $4.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KBU6M-E4/51
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KBU6M-E4/51
Vishay Semiconductors
Diode Rectifier Bridge Single 1KV 6A 4-Pin Case KBU Bulk
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PSFM-T4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE KBU | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for KBU6M-E4/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBU6M-E4/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU6M | Bridge Rectifier Diode, 6A, 1000V V(RRM), | Galaxy Microelectronics | KBU6M-E4/51 vs GBU6M |
GBU6M/1-E3 | DIODE 6 A, 1000 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, CASE GBU, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | KBU6M-E4/51 vs GBU6M/1-E3 |
GBU6M | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, | General Instrument Corp | KBU6M-E4/51 vs GBU6M |
GBU610 | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Diodes Incorporated | KBU6M-E4/51 vs GBU610 |
GBU6M-LF | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, SIP-4 | Won-Top Electronics Co Ltd | KBU6M-E4/51 vs GBU6M-LF |
PBU607 | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, PLASTIC, PBU, 4 PIN | Diodes Incorporated | KBU6M-E4/51 vs PBU607 |
GBU6M-BP | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Micro Commercial Components | KBU6M-E4/51 vs GBU6M-BP |
GBU6M | Bridge Rectifier Diode, | Surge Components Inc | KBU6M-E4/51 vs GBU6M |
KBU6M | Bridge Rectifier Diode, 1 Phase, 6A, Silicon | Frontier Electronics Co Ltd | KBU6M-E4/51 vs KBU6M |
KBU6M-E4/51 | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBU, 4 PIN | Vishay Intertechnologies | KBU6M-E4/51 vs KBU6M-E4/51 |